Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,297.024 |
Product Information
Product Overview
EVAL1ED3321MC12NTOBO1 is an evaluation board for EiceDRIVER™ F3 enhanced with short-circuit protection. The Eval-1ED3321MC12N evaluation board is designed to be used by design engineers to evaluate the 1ED3321MC12N EiceDRIVER™ isolated gate driver IC in a half-bridge configuration. The evaluation board can be used to evaluate other ICs from the EiceDRIVER™ 1ED332xMC12N family by swapping the two gate driver ICs. It is suitable for double-pulse testing and offers active Miller Clamp, soft-off, and separate source/sink outputs. Operating over a wide voltage range in unipolar or bipolar configurations, it ensures tight part-to-part propagation delay matching. The gate driver safety certification: UL 1577 recognized with VISO, test = 6840V (rms) for 1 s, VISO = 5700V (rms) for 60s and IEC 60747-17/VDE 0884-11 approval (pending) with VIORM = 1.767kV (peak, reinforced).
- 40V absolute maximum output supply voltage
- Up to +6A /-8.5A typical output current
- Separate source and sink output for optimized gate driving
- DESAT short-circuit protection, soft-off turn-off option
- Active Miller clamp function and active shutdown
- High common-mode transient immunity CMTI greater than 300kV/μs
- 85ns typical propagation delay
- Tight IC-to-IC propagation delay matching
- 3.3V and 5V input supply voltage
- DSO-16 wide body package with 8mm creepage
Technical Specifications
Infineon
Power Management
Evaluation Board 1ED332x Family
No SVHC (25-Jun-2025)
1ED332x
Isolated Gate Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate