Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part No952.168UK
Order Code3401331
Also Known As952.168UK, GTIN UPC EAN: 5015972087824
29 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč408.302 |
Price for:Each
Minimum: 1
Multiple: 1
Kč408.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADASTRA
Manufacturer Part No952.168UK
Order Code3401331
Also Known As952.168UK, GTIN UPC EAN: 5015972087824
Transformer Power Tappings6, 3, 1.5W
Frequency Response Min110Hz
Frequency Response Max13kHz
External Width197mm
External Depth60mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
A metal framed ceiling speaker with a quick-fit design, suitable for mounting into almost any material. It is all metal with a flush-fit grille fitted with quality speaker and 100V line transformer tapped at 1.5W, 3W and 6W.
- Easy quick-fit mechanism
- Slimline flush fitting grille
- Multitap 100V line transformer
Technical Specifications
Transformer Power Tappings
6, 3, 1.5W
Frequency Response Max
13kHz
External Depth
60mm
SVHC
No SVHC (25-Jun-2020)
Frequency Response Min
110Hz
External Width
197mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.745