Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAGFA
Manufacturer Part NoAGFMULTIWATCH
Order Code4264880
Also Known AsGTIN UPC EAN: 4250175812380
Your Part Number
42 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč102.874 |
| 10+ | Kč85.120 |
| 50+ | Kč78.797 |
| 100+ | Kč72.230 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
Kč102.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAGFA
Manufacturer Part NoAGFMULTIWATCH
Order Code4264880
Also Known AsGTIN UPC EAN: 4250175812380
Battery Voltage-
Battery Size Code-
Battery TechnologyAlkaline
Battery Capacity-
Battery TerminalsPressure Contact
Pack Quantity25
Battery Type / SizeButton Cell
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
Value battery pack featuring the five most popular alkaline button cell sizes: AG1, AG3, AG4, AG12 and AG13
- Five batteries of each size supplied
- Ideal for small appliances such as remote controls, pocket torches and toys
- 5 Year storage life
Contents
Batteries only
Technical Specifications
Battery Voltage
-
Battery Technology
Alkaline
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
-
Battery Capacity
-
Pack Quantity
25
Weight
-
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04