Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč292.934 |
| 3+ | Kč271.115 |
Price for:Each
Minimum: 1
Multiple: 1
Kč292.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Quickly and easily connect a 2.5" SATA SSD or hard drive via a USB-C connection, ideal for data transfer and backup.
- Supports 2.5" SATA I/II/II drives up to 6Gb/s
- USB 3.0 data transfer speeds up to 5Gb/s
- Powered by USB connection, no PSU required
- No drivers necessary, plug & play operation
- Cable length 200mm
- Supports Win 7/8/10 and Mac OS 10.10+
Technical Specifications
Convert From
USB 3.0
Product Range
-
Convert To
SATA
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024