Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-ICR-32
Order Code3403317
Also Known AsGTIN UPC EAN: 4710614538658
No Longer Manufactured
Product Overview
Unique internal 3.5" front panel that provides multiple high speed USB connections in one easily accessible place, ideal for adding additional connectivity options to a desktop computer.
- Two external standard USB 3.1 Gen 1 Type-A ports with 5Gb/s transfer rates
- One external SuperSpeed Plus USB 3.0 USB-C port with 10Gb/s transfer rates
- Backwards compatible with USB 2.0 connections (480Mb/s)
- Simple installation with internal motherboard USB 3.1 Gen 1 & Gen 2 connectors
Contents
USB panel, screws and user guide
Technical Specifications
No. of Ports
3Ports
Product Range
-
Hub Style
Internal
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.376