Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA6210GEUTR-T
Order Code1698208
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA6210GEUTR-T
Order Code1698208
Technical Datasheet
No. of Channels1Channels
Output Current Max3A
Output Voltage Max46V
IC Case / PackageQFN
No. of Pins16Pins
Input Voltage Min9V
Input Voltage Max46V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2022)
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleQFN
No. of Outputs1Outputs
Output Current3A
Output Voltage46V
Switching Frequency2MHz
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
46V
No. of Pins
16Pins
Input Voltage Max
46V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Driver Case Style
QFN
Output Current
3A
Switching Frequency
2MHz
Output Current Max
3A
IC Case / Package
QFN
Input Voltage Min
9V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (17-Jan-2022)
Device Topology
Buck
No. of Outputs
1Outputs
Output Voltage
46V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002