| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6,971.571 |
Product Information
Product Overview
Amber grease EXL is a premium quality, high performance, extremely stable multicomplex soap thickened bearing grease designed to provide extended re-lubrication intervals in a wider range of non arduous and arduous working conditions. Amber grease EXL is suitable for use in all types of anti-friction, sliding surfaces and plain bearings and has exceptional load carrying capacity which promotes long component life. It has good water resistance and anti-corrosion agents protect and extend the working life of components. Excellent EP performance provides protection against premature wear. Amber grease EXL is a versatile lubricant with a wide temperature range. Suitable for use in all types of anti-friction, sliding surfaces and plain bearings.
- 12.5Kg fill size and red soft grease
- 2 NLGI classification
- Lithium-calcium multi complex thickener
- Mineral oil base fluid
- Dropping point (ASTM D2265) is <gt/>230°C
- Water washout (IP 215, ASTM D1264) at 79°C is <lt/>2%
- Dynamic corrosion resistance (IP 220) is 0:0
- Copper corrosion (IP 112) is 1a
- Shell four ball weld load (IP 239) is 800Kgs and 125Kg mean Hertz load
- Operating temperature range from -30°C to 150°C
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 5 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Grease
-
Ambergrease
Canister
12.5kg
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate