Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMBERSIL
Manufacturer Part NoAMBERGREASE FG3, 380G
Order Code4165644
Product RangeAmbergrease
Also Known As30258 , 1030511
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč547.930 |
Price for:Each
Minimum: 1
Multiple: 1
Kč547.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMBERSIL
Manufacturer Part NoAMBERGREASE FG3, 380G
Order Code4165644
Product RangeAmbergrease
Also Known As30258 , 1030511
Lubricant TypeGrease
Dispensing MethodCartridge
Volume-
Weight380g
Product RangeAmbergrease
SVHCNo SVHC (07-Nov-2024)
Product Overview
Amber grease FG3 is a food processing SAFE® multi-purpose bearing grease which provides long-term lubrication where incidental food contact may occur in food processing areas. Amber grease FG3 is resistant to water and steam and protects against corrosion. All types of bearings and other metal-to-metal contact surfaces.
- 380g fill size and translucent appearance
- 2 NLGI classification
- Alu-complex thickener
- Drop point (IP 132) is <gt/>250°C
- Medical white base oil
- Copper corrosion (IP112) is 0/1
- Water resistance Din 51 807-01 is 0-90
- 120Kg shell four ball (IP239) weld load
- Operating temperature range from -20°C to +140°C (180°C intermittent)
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Lubricant Type
Grease
Volume
-
Product Range
Ambergrease
Dispensing Method
Cartridge
Weight
380g
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:1950