| Quantity | Price (ex VAT) |
|---|---|
| 12+ | Kč1,599.602 |
Product Overview
Engineers Wipes are high quality, extremely low lint cloths designed for the general cleaning and drying of all surfaces including glass, plastics, rubbers, metals, LCD and filter screens. These wipes are specifically designed to be tear resistant and non-linting, which makes them ideal for use on delicate surfaces. Compatible with ALL Ambersil products, suitable for use with water based and solvent based cleaners. Engineers Wipes has excellent wet strength, resists tearing and they are highly absorbent. Supplied in resealable plastic pouch, can be rinsed and reused for increased economy. For the general cleaning and drying of all surfaces including glass, plastics, rubbers, metals, LCD and filter screens.
- 300mm x 320mm wipe size
Notes
The product may be stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage.
Technical Specifications
Cloth
300mm
No SVHC (07-Nov-2024)
320mm
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate