Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 980+ | Kč330.805 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 980
Multiple: 980
Kč324,188.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAPDB-00
Order Code4539952
Product RangeBELICE Series
Wavelength Typ850nm
No. of Pins2Pins
Diode Case StyleSMD
Output Power1W
Data Rate Max-
Laser Class-
Operating Temperature Min0°C
Operating Temperature Max80°C
Current Rating7A
Product RangeBELICE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
850nm
Diode Case Style
SMD
Data Rate Max
-
Operating Temperature Min
0°C
Current Rating
7A
SVHC
No SVHC (21-Jan-2025)
No. of Pins
2Pins
Output Power
1W
Laser Class
-
Operating Temperature Max
80°C
Product Range
BELICE Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability