Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,114.123 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,114.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC7023QSPZ2
Order Code4752504
Silicon ManufacturerAnalog Devices
No. of Bits16 / 32bit
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureARM7TDMI
Silicon Core NumberADuC7023
Kit ContentsEvaluation Board ADuC7023, mIDAS-Link JTAG Programming POD, USB Cable, CD
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
-
Core Sub-Architecture
ARM7TDMI
Kit Contents
Evaluation Board ADuC7023, mIDAS-Link JTAG Programming POD, USB Cable, CD
SVHC
No SVHC (25-Jun-2025)
No. of Bits
16 / 32bit
Core Architecture
ARM
Silicon Core Number
ADuC7023
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A991.b.5.b
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001