Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No13976099
Order Code4225032
Product RangeCTS 6.3 Locking Lance Unsealed Series
9,430 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | Kč5.392 |
| 500+ | Kč4.891 |
| 1000+ | Kč4.088 |
| 2500+ | Kč3.285 |
| 5000+ | Kč3.210 |
Price for:Each
Minimum: 100
Multiple: 100
Kč539.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13976099
Order Code4225032
Product RangeCTS 6.3 Locking Lance Unsealed Series
Product RangeCTS 6.3 Locking Lance Unsealed Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min20AWG
For Use WithAptiv CTS 6.3 Locking Lance Unsealed Series Automotive Receptacle Housings
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
CTS 6.3 Locking Lance Unsealed Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper, Iron
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
Aptiv CTS 6.3 Locking Lance Unsealed Series Automotive Receptacle Housings
Contact Plating
Tin
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001