Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUDIO TECHNICA
Manufacturer Part NoPRO49QL
Order Code3401596
Also Known AsGTIN UPC EAN: 4961310107758
17 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,068.287 |
| 2+ | Kč2,798.426 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,068.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUDIO TECHNICA
Manufacturer Part NoPRO49QL
Order Code3401596
Also Known AsGTIN UPC EAN: 4961310107758
DirectivityCardioid
Output Impedance100ohm
Frequency Response Min70Hz
Frequency Response Max16kHz
Sensitivity-37dB
Connector Type3 Way XLR Plug
Lead Length-
SVHCTo Be Advised
Product Overview
Quick-mount double-gooseneck cardioid condenser microphones which are designed to plug into any standard XLR socket type surface or cable connectors.
- Self-contained electronics eliminate need for external power modules
- Flat, smooth frequency response
- Quiet, fixed-placement long-life gooseneck
- Plugs into any standard XLR socket type surface or cable connector
Technical Specifications
Directivity
Cardioid
Frequency Response Min
70Hz
Sensitivity
-37dB
Lead Length
-
Output Impedance
100ohm
Frequency Response Max
16kHz
Connector Type
3 Way XLR Plug
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2