Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč22.271 |
| 100+ | Kč17.584 |
| 250+ | Kč16.041 |
| 500+ | Kč14.644 |
| 1000+ | Kč13.625 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč22.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
UV LED Type
UV-A
Radiant Power
-
UV LED Case Style
Top View SMD, PLCC-2
Forward Voltage
3.3V
Technology / Material
-
Wavelength
405nm
Angle of Half Intensity
60°
Forward Current If
150mA
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635