Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608587340
Order Code4223933
Product RangeBosch - Diamond Dry Core Cutters
Also Known AsGTIN UPC EAN: 3165140624039
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,104.022 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,104.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608587340
Order Code4223933
Product RangeBosch - Diamond Dry Core Cutters
Also Known AsGTIN UPC EAN: 3165140624039
Drill Bit Size Metric65mm
Drill Bit Size Imperial-
Effective Length150mm
Overall Length150mm
Product RangeBosch - Diamond Dry Core Cutters
SVHCTo Be Advised
Product Overview
- Diamond drilling is the most effective method of creating holes in walls
- Professional laser welded
- Ideal for drilling in to many types of material such as concrete, brick/blockwork, asphalt etc
Technical Specifications
Drill Bit Size Metric
65mm
Effective Length
150mm
Product Range
Bosch - Diamond Dry Core Cutters
Drill Bit Size Imperial
-
Overall Length
150mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68