Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBRADY
Manufacturer Part NoCMC-7500-PK
Order Code3294463
Product RangeCMC Series
Label TypeDot, Die-Cut
Label Height-
Label Width-
Label Diameter19.1mm
Label MaterialPaper
Label ColourBeige
Pack Quantity600
Product RangeCMC Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Dot, Die-Cut
Label Width
-
Label Material
Paper
Pack Quantity
600
SVHC
No SVHC (10-Jun-2022)
Label Height
-
Label Diameter
19.1mm
Label Colour
Beige
Product Range
CMC Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136987