ex VAT

156.25MHz MEMS Configurable Oscillators:

9 Products Found

We offer a selection of Abracon AMJD, AMPD, ASEMDC and Pure Silicon ASEMDHC MEMS configurable oscillators.

What are MEMS Configurable Oscillators?

Microelectromechanical system oscillators (MEMS oscillators) are devices that generate highly stable reference frequencies (used to sequence electronic systems, manage data transfer, define radio frequencies, and measure elapsed time) to measure time. The core technologies used in MEMS oscillators have been in development since the mid-1960s, but have only been sufficiently advanced for commercial applications since 2006.

MEMS Configurable Oscillators are a type of MEMS oscillator that includes MEMS resonators, sustaining amps, and additional electronics to set or adjust their output frequencies. These circuits often include phase-locked loops (PLLs) that produce selectable or programmable output frequencies from the upstream MEMS reference frequencies.

Abracon’s AMJD / AMPD and other series of power optimized MEMS (micro electro-mechanical systems) oscillators are designed for compact, portable and battery-powered applications. MEMS devices present a very small footprint while producing an accurate clock that is robust and immune to shock and vibration. These oscillators are ideal for industrial, commercial and consumer applications requiring a high level of durability.

These devices can be factory configured with any frequency and an optional standby function that enables 12µA current consumption to extend battery life when the clock signal is not in use. The AMJD and AMPD series offer a frequency select pin allowing the output frequency to be switched between two frequencies.

Show More
View
Buyer
Engineer
Manufacturer
Configurable Frequency Min
Configurable Frequency Max
Frequency Stability + / -
Oscillator Case
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Supply Voltage Min
No. of Configurable Pins
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1960675

RoHS

Date/Lot Code

Each
110+
Kč125.651
Min: 110 / Mult: 110
100MHz
156.25MHz
50ppm
SMD, 3.2mm x 2.5mm
-20°C
70°C
CMOS
2.25V
2
1960681

RoHS

Each
1+
Kč198.842
5+
Kč193.310
10+
Kč187.488
25+
Kč184.868
50+
Kč181.956
More Pricing...
Min: 1 / Mult: 1
25MHz
156.25MHz
25ppm
SMD, 3.2mm x 2.5mm
-55°C
125°C
CMOS
2.25V
3
1960686

RoHS

Each
1+
Kč434.657
10+
Kč380.216
100+
Kč315.003
200+
Kč282.396
400+
Kč260.852
More Pricing...
Min: 1 / Mult: 1
25MHz
156.25MHz
10ppm
SMD, 3.2mm x 2.5mm
-40°C
85°C
LVPECL
2.25V
3
1960670

RoHS

Each
1+
Kč205.247
5+
Kč201.171
10+
Kč197.095
25+
Kč193.019
50+
Kč188.943
More Pricing...
Min: 1 / Mult: 1
106.25MHz
156.25MHz
25ppm
SMD, 3.2mm x 2.5mm
-40°C
85°C
CMOS
2.25V
2
1960682

RoHS

Each
1+
Kč299.573
5+
Kč290.257
10+
Kč280.940
25+
Kč276.282
50+
Kč271.624
More Pricing...
Min: 1 / Mult: 1
25MHz
156.25MHz
25ppm
SMD, 3.2mm x 2.5mm
-40°C
85°C
HCSL
2.25V
3
1960683

RoHS

Each
1+
Kč237.562
5+
Kč230.284
10+
Kč223.006
25+
Kč222.132
50+
Kč220.968
More Pricing...
Min: 1 / Mult: 1
25MHz
156.25MHz
25ppm
SMD, 3.2mm x 2.5mm
-40°C
85°C
CMOS / LVDS
2.25V
3
1960685

RoHS

Each
1+
Kč338.002
5+
Kč331.306
10+
Kč324.319
25+
Kč317.914
50+
Kč311.218
More Pricing...
Min: 1 / Mult: 1
25MHz
156.25MHz
25ppm
SMD, 3.2mm x 2.5mm
-40°C
85°C
LVPECL
2.25V
3
1960671

RoHS

Each
1+
Kč205.247
5+
Kč201.171
10+
Kč197.095
25+
Kč193.019
50+
Kč188.943
More Pricing...
Min: 1 / Mult: 1
106.25MHz
156.25MHz
25ppm
SMD, 3.2mm x 2.5mm
-55°C
125°C
CMOS
2.25V
2
1960680

RoHS

Each
1+
Kč145.274
5+
Kč141.489
10+
Kč137.704
25+
Kč134.211
50+
Kč130.426
More Pricing...
Min: 1 / Mult: 1
25MHz
156.25MHz
25ppm
SMD, 3.2mm x 2.5mm
-40°C
85°C
CMOS
2.25V
3
1-9 of 9 items
of 1 page(s)
Trade Account