ex VAT

0.5ppm Temperature Compensated - TCXO Oscillators:

735 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2850217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč37.369
10+
Kč32.604
25+
Kč31.099
50+
Kč29.594
100+
Kč28.591
More Pricing...
Min: 1 / Mult: 1
32.768kHz
5ppm
SMD, 1.5mm x 0.8mm
LVCMOS
-
SiT1552
-40°C
85°C
2805453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč281.147
5+
Kč278.890
10+
Kč276.382
50+
Kč274.124
100+
Kč271.616
More Pricing...
Min: 1 / Mult: 1
10MHz
0.28ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.3V
IQXT-220-1 Series
-40°C
85°C
2850217RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč28.591
500+
Kč28.090
Min: 100 / Mult: 1
32.768kHz
5ppm
SMD, 1.5mm x 0.8mm
LVCMOS
-
SiT1552
-40°C
85°C
3820143

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
Kč52.417
Min: 1000 / Mult: 1000
20MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ASTX-H12 Series
-30°C
75°C
2805453RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Kč276.382
50+
Kč274.124
100+
Kč271.616
250+
Kč269.359
Min: 10 / Mult: 1
10MHz
0.28ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.3V
IQXT-220-1 Series
-40°C
85°C
3820921

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Kč61.195
Min: 1000 / Mult: 1000
26MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
3819842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč91.793
5+
Kč87.529
10+
Kč83.015
50+
Kč73.986
100+
Kč70.726
More Pricing...
Min: 1 / Mult: 1
26MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
3819842RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč70.726
250+
Kč69.221
Min: 100 / Mult: 1
26MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
3820139

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
Kč52.919
Min: 1000 / Mult: 1000
16MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
4170851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč61.446
10+
Kč54.173
25+
Kč49.909
50+
Kč45.646
100+
Kč44.141
More Pricing...
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.63V
FT3MN Series
-40°C
85°C
4170846RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Kč51.163
10+
Kč43.890
25+
Kč40.880
50+
Kč37.620
100+
Kč36.366
More Pricing...
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.63V
FT1MN Series
-40°C
85°C
4062650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč83.516
10+
Kč67.465
25+
Kč61.948
50+
Kč56.430
100+
Kč54.173
More Pricing...
Min: 1 / Mult: 1
32.768kHz
5ppm
SMD, 2.15mm x 1.35mm
CMOS
2.5V
ATXK-H14 Series
-40°C
85°C
4170846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč51.163
10+
Kč43.890
25+
Kč40.880
50+
Kč37.620
100+
Kč36.366
More Pricing...
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.63V
FT1MN Series
-40°C
85°C
4062650RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč54.173
500+
Kč49.408
Min: 100 / Mult: 5
32.768kHz
5ppm
SMD, 2.15mm x 1.35mm
CMOS
2.5V
ATXK-H14 Series
-40°C
85°C
4170851RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Kč61.446
10+
Kč54.173
25+
Kč49.909
50+
Kč45.646
100+
Kč44.141
More Pricing...
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.63V
FT3MN Series
-40°C
85°C
4016265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč42.887
10+
Kč37.620
25+
Kč34.610
50+
Kč31.601
100+
Kč30.347
More Pricing...
Min: 1 / Mult: 1
12MHz
2.5ppm
SMD, 2.5mm x 2mm
CMOS
-
ATX-H12 Series
-40°C
85°C
4062651RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč56.179
500+
Kč51.665
Min: 100 / Mult: 5
32.768kHz
5ppm
SMD, 2.15mm x 1.35mm
CMOS
1.8V
ATXK-H14 Series
-40°C
85°C
4016265RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč30.347
500+
Kč27.588
Min: 100 / Mult: 1
12MHz
2.5ppm
SMD, 2.5mm x 2mm
CMOS
-
ATX-H12 Series
-40°C
85°C
4062651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč78.250
10+
Kč68.970
25+
Kč63.954
50+
Kč58.687
100+
Kč56.179
More Pricing...
Min: 1 / Mult: 1
32.768kHz
5ppm
SMD, 2.15mm x 1.35mm
CMOS
1.8V
ATXK-H14 Series
-40°C
85°C
4284387RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč25.582
500+
Kč23.299
Min: 100 / Mult: 1
16MHz
10ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
4312726RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč26.585
500+
Kč24.002
Min: 100 / Mult: 1
24MHz
2.5ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
FT3MH Series
-40°C
85°C
4284404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč41.131
10+
Kč35.363
25+
Kč32.855
50+
Kč30.347
100+
Kč29.093
More Pricing...
Min: 1 / Mult: 1
24MHz
5ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
4284387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč35.112
10+
Kč31.099
25+
Kč28.842
50+
Kč26.334
100+
Kč25.582
More Pricing...
Min: 1 / Mult: 1
16MHz
10ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
4312726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč38.122
10+
Kč31.350
25+
Kč29.594
50+
Kč27.588
100+
Kč26.585
More Pricing...
Min: 1 / Mult: 1
24MHz
2.5ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
FT3MH Series
-40°C
85°C
4284393

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč35.112
10+
Kč31.099
25+
Kč28.842
50+
Kč26.334
100+
Kč25.582
More Pricing...
Min: 1 / Mult: 1
16MHz
10ppm
SMD, 2.5mm x 2mm
CMOS
3.63V
ATX-H12 Series
-40°C
105°C
1-25 of 735 items
of 30 page(s)
Trade Account