ex VAT

Oven Controlled - OCXO Oscillators:

165 Products Found

We offer a wide choice of Oven Controlled Oscillators (OCXOs) for applications demanding very high temperature stability.

What is an Oven Controlled Crystal Oscillator (OCXO)?

An oven controlled crystal oscillator (OCXO) is a crystal oscillator that is temperature controlled by a mini internal oven. This type of oscillator has a temperature controlling circuit to maintain a consistent temperature of the crystal and other key components.

OCXOs are typically used when temperature stabilities of ±1 x 10-8 or better are required. While this type of oscillator has a tenfold improvement over a temperature compensated crystal oscillator (TCXO) for temperature vs. frequency stability, the OCXO tends to be higher in price and consumes more power.

OCXOs’ typical power consumption is 1.5W to 2.0W in a steady state condition (at +25°C ambient temperature).

The two most important qualities of an OCXO Oscillator

Bliley Technologies, whose products are available through Farnell, has defined the two most important qualities of an OCXO Oscillator as high stability and low phase noise.High stability: The signal stability of the oven controlled crystal oscillator is determined by the crystal's Q factor, which in turn is inversely proportional to the frequency at which the device is designed to operate. The higher the frequency, the less stable is the crystal. That is why most of the research done to develop new oven controlled crystal oscillator designs focuses on the need to create an oscillator which is able to remain stable even when operating at a high frequency.

The phase noise of an oscillator refers to the frequency domain represented by quick and short fluctuations that occur at random in the phase of a waveform. These fluctuations are a result of time variations that occur during the period in which the signal is processed.

In an ideal oscillator, the wave output of the frequency spectrum would be a line. This type of output isn't possible in the real world, and so the attempt while creating a more efficient oscillator is to keep the output reading as close to a straight line as possible, signalling the generation of low phase noise.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Output Compatibility
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3819859

RoHS

Date/Lot Code

Each
1+
Kč3,065.027
5+
Kč2,847.583
10+
Kč2,629.889
Min: 1 / Mult: 1
100MHz
5ppb
CMOS
SMD, 25.4mm x 22.1mm
3.3V
AOCJY Series
0°C
50°C
3819866

RoHS

Date/Lot Code

Each
1+
Kč2,374.825
5+
Kč2,269.991
10+
Kč2,164.906
Min: 1 / Mult: 1
10MHz
50ppb
CMOS
Through Hole, 20.8mm x 13.2mm
5V
AOCJY1 Series
-40°C
75°C
2467699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč903.131
5+
Kč868.019
10+
Kč833.910
50+
Kč817.357
Min: 1 / Mult: 1
24.576MHz
25ppb
LVCMOS
SMD, 9.7mm x 7.5mm
3.3V
AOCJYR
-40°C
85°C
2805429RL

RoHS

Each
Packaging Options
1+
Kč25,065.454
Min: 10 / Mult: 1
10MHz
-
HCMOS
Through Hole, 51mm x 51mm
5V
IQCM-200 Series
-10°C
70°C
3819862

RoHS

Date/Lot Code

Each
1+
Kč2,427.744
5+
Kč2,296.325
10+
Kč2,164.906
Min: 1 / Mult: 1
10MHz
50ppb
CMOS
Through Hole, 20.8mm x 13.2mm
3.3V
AOCJY1 Series
-40°C
75°C
2467700RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Kč707.005
50+
Kč692.960
Min: 10 / Mult: 1
24.576MHz
50ppb
LVCMOS
SMD, 9.7mm x 7.5mm
3.3V
AOCJYR
-40°C
85°C
3819860

RoHS

Date/Lot Code

Each
1+
Kč4,787.772
5+
Kč4,691.966
10+
Kč4,596.161
Min: 1 / Mult: 1
100MHz
10ppb
CMOS
SMD, 25.4mm x 22.1mm
3.3V
AOCJY Series
-20°C
70°C
2443059

RoHS

Each
1+
Kč2,348.993
5+
Kč2,258.203
10+
Kč2,166.410
50+
Kč2,123.022
Min: 1 / Mult: 1
38.88MHz
20ppb
Sinewave
SMD, 14mm x 9.8mm
3.3V
IQOV-162-4 Series
-40°C
85°C
3228330RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Kč2,028.972
Min: 10 / Mult: 1
25MHz
10ppb
LVCMOS
SMD, 20.32mm x 12.7mm
3.3V
AOC2012
-20°C
70°C
3228322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč2,100.701
5+
Kč1,970.285
10+
Kč1,839.618
50+
Kč1,802.750
Min: 1 / Mult: 1
20MHz
10ppb
LVCMOS
SMD, 14.9mm x 9.7mm
3.3V
AOC1409
-40°C
85°C
3228328RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Kč2,193.998
50+
Kč1,967.024
Min: 10 / Mult: 1
12.8MHz
10ppb
LVCMOS
SMD, 20.32mm x 12.7mm
3.3V
AOC2012
-20°C
70°C
3228327RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Kč1,912.099
50+
Kč1,873.978
Min: 10 / Mult: 1
10MHz
10ppb
LVCMOS
SMD, 20.32mm x 12.7mm
3.3V
AOC2012
-20°C
70°C
2443061

RoHS

Each
1+
Kč4,888.343
5+
Kč4,620.488
Min: 1 / Mult: 1
12.8MHz
1ppb
Sinewave
Through Hole, 36.2mm x 13mm
3.3V
IQOV-164-4 Series
-30°C
75°C
2443062

RoHS

Each
1+
Kč4,847.462
5+
Kč4,241.530
Min: 1 / Mult: 1
20MHz
1ppb
Sinewave
Through Hole, 36.2mm x 13mm
3.3V
IQOV-164-4 Series
-30°C
75°C
2443058

RoHS

Each
1+
Kč2,604.056
5+
Kč2,487.936
10+
Kč2,371.565
50+
Kč2,324.164
Min: 1 / Mult: 1
38.88MHz
20ppb
HCMOS
SMD, 14mm x 9.8mm
3.3V
IQOV-162-3 Series
-40°C
85°C
2467700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč765.692
5+
Kč735.847
10+
Kč707.005
50+
Kč692.960
Min: 1 / Mult: 1
24.576MHz
50ppb
LVCMOS
SMD, 9.7mm x 7.5mm
3.3V
AOCJYR
-40°C
85°C
2443050

RoHS

Each
1+
Kč3,035.432
5+
Kč2,878.181
10+
Kč2,720.678
Min: 1 / Mult: 1
10MHz
20ppb
HCMOS
SMD, 14mm x 9.8mm
3.3V
IQOV-162-3 Series
-40°C
85°C
2443063

RoHS

Each
1+
Kč4,888.343
5+
Kč4,620.488
Min: 1 / Mult: 1
26MHz
1ppb
Sinewave
Through Hole, 36.2mm x 13mm
3.3V
IQOV-164-4 Series
-30°C
75°C
2805427

RoHS

Each
Packaging Options
1+
Kč24,373.246
Min: 1 / Mult: 1
10MHz
-
HCMOS
Through Hole, 60mm x 60mm
5V
IQCM-110 Series
-20°C
75°C
3228328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč3,026.153
5+
Kč2,647.946
10+
Kč2,193.998
50+
Kč1,967.024
Min: 1 / Mult: 1
12.8MHz
10ppb
LVCMOS
SMD, 20.32mm x 12.7mm
3.3V
AOC2012
-20°C
70°C
3819861

RoHS

Date/Lot Code

Each
1+
Kč2,967.716
5+
Kč2,915.299
10+
Kč2,862.631
Min: 1 / Mult: 1
100MHz
30ppb
CMOS
SMD, 25.4mm x 22.1mm
3.3V
AOCJY Series
-40°C
75°C
3819867

RoHS

Date/Lot Code

Each
1+
Kč2,728.453
5+
Kč2,691.084
10+
Kč2,690.833
Min: 1 / Mult: 1
100MHz
30ppb
Sinewave
Through Hole, 21mm x 21mm
3.3V
AOCJY2 Series
-40°C
75°C
2443054

RoHS

Each
1+
Kč3,035.432
5+
Kč2,878.181
10+
Kč2,720.678
Min: 1 / Mult: 1
19.2MHz
20ppb
HCMOS
SMD, 14mm x 9.8mm
3.3V
IQOV-162-3 Series
-40°C
85°C
2467698RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Kč1,245.724
50+
Kč1,194.560
200+
Kč1,188.792
Min: 10 / Mult: 1
20MHz
20ppb
LVCMOS
SMD, 9.7mm x 7.5mm
3.3V
AOCJYR
-40°C
85°C
2443052

RoHS

Each
1+
Kč2,986.276
5+
Kč2,912.540
10+
Kč2,838.554
Min: 1 / Mult: 1
12.8MHz
20ppb
HCMOS
SMD, 14mm x 9.8mm
3.3V
IQOV-162-3 Series
-40°C
85°C
51-75 of 165 items
of 7 page(s)
Trade Account