ex VAT

Crystals & Oscillators:

26,944 Products Found

Our wide range of oscillators includes Standard, MEMS, SAW, and many other types

The difference between a crystal and an oscillator

In simplified terms, a crystal (sometimes called a resonator) is a moving/resonating passive component that connects to an external oscillator circuit in the chip that it is timing, like an SoC, microcontroller or processor.

By contrast an oscillator is an integrated timing solution that contains both a resonator and an oscillator IC, in one active device.

The eight most important oscillator parameters

The oscillator clock provides the heartbeat on which all other signals in the system are based, so it is important to understand and consider the factors and specifications that most affect these components’ performance. Accordingly, SiTime (whose products are available through our website) has defined eight top parameters:

  1. Frequency can be factory programmed by SiTime, programmed by key distributors, or programmed for lower volumes in the customer’s lab using an oscillator programmer.
  2. Frequency stability is typically expressed in parts per million (ppm) or parts per billion (ppb) which is referenced to the nominal output frequency. It represents the deviation of output frequency due to external conditions; therefore, a smaller stability number means better performance.
  3. Output signal format: Single-ended or differential. Differential signalling is more expensive, but it enables better performance and is preferred for higher frequency applications.
  4. Supply voltage, specified in volts (V), is the input power required to operate the oscillator.
  5. Supply current is the maximum operating current of an oscillator. It is measured in microamps (µA) or milliamps (mA) at the maximum and sometimes nominal supply voltage.
  6. Operating temperature: Products complying with various commercial, industrial, automotive and military temperature ranges are available.
  7. Package: Oscillators are usually housed in metal, ceramic, or plastic packages, and are available in a variety of industry-standard package dimensions
  8. Jitter is the short-term deviation from an ideal clock signal and is measured in picoseconds (ps) or nanoseconds (ns). Because jitter can be one of the main contributors to system timing errors, it’s critical to account for oscillator jitter when evaluating the total timing budget.

Specifying quartz crystals

Parameters for choosing crystals are similar to, but not identical with those for complete oscillator components. IQD (whose frequency products are available through Farnell) has identified that these parameters include frequency, frequency tolerance, frequency stability, package, operating temperature range, and load capacitance. ESR, ageing, and drive level (power dissipated by the crystal) are also important.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Packaging
Categories
Crystals & Oscillators

(26,944)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2308712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč20.113
10+
Kč17.316
50+
Kč15.613
200+
Kč14.203
500+
Kč12.817
Total:Kč20.11
Min: 1 / Mult: 1
-
-
2101334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč10.993
10+
Kč9.388
50+
Kč8.998
200+
Kč8.244
500+
Kč8.026
Total:Kč10.99
Min: 1 / Mult: 1
25MHz
30ppm
9713603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč51.315
10+
Kč50.342
Total:Kč51.32
Min: 1 / Mult: 1
100MHz
50ppm
2627283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč37.696
10+
Kč33.562
25+
Kč31.616
50+
Kč29.670
100+
Kč24.563
Total:Kč37.70
Min: 1 / Mult: 1
40MHz
50ppm
2832042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
Kč3.405
250+
Kč3.332
Total:Kč170.25
Min: 50 / Mult: 50
10MHz
50ppm
2849469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč33.805
10+
Kč26.752
50+
Kč25.050
200+
Kč22.836
500+
Kč22.204
Total:Kč33.80
Min: 1 / Mult: 1
32.768kHz
25ppm
1842193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč28.454
10+
Kč24.320
25+
Kč22.739
50+
Kč20.380
100+
Kč19.432
More Pricing...
Total:Kč28.45
Min: 1 / Mult: 1
40MHz
30ppm
1640979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč16.294
10+
Kč15.857
25+
Kč15.443
50+
Kč14.981
100+
Kč13.644
More Pricing...
Total:Kč16.29
Min: 1 / Mult: 1
19.2MHz
10ppm
2101334RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč8.998
200+
Kč8.244
500+
Kč8.026
Total:Kč899.80
Min: 100 / Mult: 1
25MHz
30ppm
2798710

RoHS

Each
1+
Kč101.901
10+
Kč68.096
50+
Kč57.638
100+
Kč48.883
Total:Kč101.90
Min: 1 / Mult: 1
4MHz
-
1276675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč91.443
10+
Kč80.256
25+
Kč73.933
50+
Kč67.366
100+
Kč62.502
More Pricing...
Total:Kč91.44
Min: 1 / Mult: 1
14.7456MHz
50ppm
1640977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč15.078
10+
Kč14.665
25+
Kč14.276
50+
Kč13.862
100+
Kč12.768
More Pricing...
Total:Kč15.08
Min: 1 / Mult: 1
13.56MHz
10ppm
2467683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč6.129
10+
Kč5.375
100+
Kč4.669
500+
Kč4.061
1000+
Kč3.988
Total:Kč30.64
Min: 5 / Mult: 5
13.5MHz
30ppm
2471847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč21.402
10+
Kč18.337
25+
Kč17.437
50+
Kč16.538
100+
Kč15.589
More Pricing...
Total:Kč21.40
Min: 1 / Mult: 1
32MHz
10ppm
2908701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč2,396.493
5+
Kč2,255.680
10+
Kč2,115.110
50+
Kč2,072.550
Total:Kč2,396.49
Min: 1 / Mult: 1
20MHz
0.1ppm
2908693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč938.752
5+
Kč883.789
10+
Kč828.582
50+
Kč812.045
100+
Kč795.507
Total:Kč938.75
Min: 1 / Mult: 1
20MHz
0.5ppm
2849404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč23.882
10+
Kč17.583
25+
Kč16.538
50+
Kč15.492
100+
Kč14.957
More Pricing...
Total:Kč23.88
Min: 1 / Mult: 1
16.384MHz
30ppm
2911141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč55.450
10+
Kč54.234
Total:Kč55.45
Min: 1 / Mult: 1
-
25ppm
2849469RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč25.050
200+
Kč22.836
500+
Kč22.204
Total:Kč2,505.00
Min: 100 / Mult: 1
32.768kHz
25ppm
3583488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč13.327
10+
Kč11.601
25+
Kč10.628
50+
Kč9.631
100+
Kč9.193
More Pricing...
Total:Kč13.33
Min: 1 / Mult: 1
32MHz
15ppm
3820017

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
Kč6.566
Total:Kč19,698.00
Min: 3000 / Mult: 3000
24MHz
30ppm
1276654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč35.021
10+
Kč31.130
25+
Kč29.427
50+
Kč27.482
100+
Kč22.812
More Pricing...
Total:Kč35.02
Min: 1 / Mult: 1
10MHz
50ppm
2832099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč17.267
10+
Kč14.203
25+
Kč13.376
50+
Kč12.525
100+
Kč12.038
More Pricing...
Total:Kč17.27
Min: 1 / Mult: 1
32.768kHz
-
2854067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč10.482
10+
Kč8.804
25+
Kč8.415
50+
Kč7.393
100+
Kč6.883
More Pricing...
Total:Kč10.48
Min: 1 / Mult: 1
24MHz
30ppm
2832096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč5.740
50+
Kč5.618
Total:Kč57.40
Min: 10 / Mult: 10
8MHz
50ppm
1-25 of 26944 items
of 1078 page(s)
Trade Account