ex VAT

Crystals & Oscillators:

26,995 Products Found

Our wide range of oscillators includes Standard, MEMS, SAW, and many other types

The difference between a crystal and an oscillator

In simplified terms, a crystal (sometimes called a resonator) is a moving/resonating passive component that connects to an external oscillator circuit in the chip that it is timing, like an SoC, microcontroller or processor.

By contrast an oscillator is an integrated timing solution that contains both a resonator and an oscillator IC, in one active device.

The eight most important oscillator parameters

The oscillator clock provides the heartbeat on which all other signals in the system are based, so it is important to understand and consider the factors and specifications that most affect these components’ performance. Accordingly, SiTime (whose products are available through our website) has defined eight top parameters:

  1. Frequency can be factory programmed by SiTime, programmed by key distributors, or programmed for lower volumes in the customer’s lab using an oscillator programmer.
  2. Frequency stability is typically expressed in parts per million (ppm) or parts per billion (ppb) which is referenced to the nominal output frequency. It represents the deviation of output frequency due to external conditions; therefore, a smaller stability number means better performance.
  3. Output signal format: Single-ended or differential. Differential signalling is more expensive, but it enables better performance and is preferred for higher frequency applications.
  4. Supply voltage, specified in volts (V), is the input power required to operate the oscillator.
  5. Supply current is the maximum operating current of an oscillator. It is measured in microamps (µA) or milliamps (mA) at the maximum and sometimes nominal supply voltage.
  6. Operating temperature: Products complying with various commercial, industrial, automotive and military temperature ranges are available.
  7. Package: Oscillators are usually housed in metal, ceramic, or plastic packages, and are available in a variety of industry-standard package dimensions
  8. Jitter is the short-term deviation from an ideal clock signal and is measured in picoseconds (ps) or nanoseconds (ns). Because jitter can be one of the main contributors to system timing errors, it’s critical to account for oscillator jitter when evaluating the total timing budget.

Specifying quartz crystals

Parameters for choosing crystals are similar to, but not identical with those for complete oscillator components. IQD (whose frequency products are available through Farnell) has identified that these parameters include frequency, frequency tolerance, frequency stability, package, operating temperature range, and load capacitance. ESR, ageing, and drive level (power dissipated by the crystal) are also important.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Product Range
Packaging

Categories

Crystals & Oscillators

(26,995)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2920087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč56.422
10+
Kč52.045
25+
Kč51.802
50+
Kč51.315
100+
Kč51.072
More Pricing...
Total:Kč56.42
Min: 1 / Mult: 1
48MHz
ABM13W Series
2911169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč24.077
10+
Kč23.590
25+
Kč23.104
50+
Kč22.642
Total:Kč24.08
Min: 1 / Mult: 1
48MHz
AMPM
3783104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč148.838
5+
Kč144.704
10+
Kč139.597
50+
Kč133.517
Total:Kč148.84
Min: 1 / Mult: 1
100MHz
SG5032VAN Series
3228384

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč5.034
10+
Kč4.621
100+
Kč4.013
500+
Kč3.040
Total:Kč25.17
Min: 5 / Mult: 5
14.7456MHz
ABLS
3583516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč21.791
10+
Kč18.118
25+
Kč17.048
50+
Kč15.905
100+
Kč14.835
Total:Kč21.79
Min: 1 / Mult: 1
30MHz
CFPX-218 Series
3783107

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč308.621
5+
Kč299.866
10+
Kč289.165
Total:Kč308.62
Min: 1 / Mult: 1
156.25MHz
SG5032VAN Series
3583481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč41.830
10+
Kč41.344
25+
Kč41.101
50+
Kč40.614
100+
Kč39.885
Total:Kč41.83
Min: 1 / Mult: 1
80MHz
CFPS-39 Series
3820149

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Kč17.097
3000+
Kč16.489
Total:Kč17,097.00
Min: 1000 / Mult: 1000
29.491MHz
ASV Series
1538875

RoHS

Each
1+
Kč73.690
10+
Kč68.096
25+
Kč63.475
50+
Kč58.611
100+
Kč55.206
Total:Kč73.69
Min: 1 / Mult: 1
10MHz
S7
1842034RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč28.211
500+
Kč26.995
Total:Kč2,821.10
Min: 100 / Mult: 1
26MHz
7C
2509431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč9.898
500+
Kč8.925
Total:Kč989.80
Min: 100 / Mult: 1
12MHz
C3E X1
2854164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč14.300
10+
Kč11.990
25+
Kč11.479
50+
Kč10.044
100+
Kč9.388
More Pricing...
Total:Kč14.30
Min: 1 / Mult: 1
20MHz
MP SJK 6G Series
2854020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč13.206
10+
Kč11.066
25+
Kč10.579
50+
Kč9.266
100+
Kč8.658
More Pricing...
Total:Kč13.21
Min: 1 / Mult: 1
11.0592MHz
MP SJK 7I Series
2854110RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč7.709
500+
Kč6.153
Total:Kč770.90
Min: 100 / Mult: 1
48MHz
MP SJK 7I Series
3572986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč6.396
10+
Kč5.910
25+
Kč5.861
50+
Kč5.812
100+
Kč5.764
More Pricing...
Total:Kč6.40
Min: 1 / Mult: 1
16MHz
ILCX13
3583481RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč39.885
Total:Kč3,988.50
Min: 100 / Mult: 5
80MHz
CFPS-39 Series
3583554RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč31.130
Total:Kč3,113.00
Min: 100 / Mult: 1
30MHz
IQXO-540 Series
3583551RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč31.130
Total:Kč3,113.00
Min: 100 / Mult: 1
24.576MHz
IQXO-540 Series
3228476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč7.150
10+
Kč6.980
25+
Kč6.591
50+
Kč6.202
100+
Kč6.080
More Pricing...
Total:Kč7.15
Min: 1 / Mult: 1
48MHz
ABM11
3228402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč4.815
10+
Kč4.426
100+
Kč3.235
500+
Kč2.821
1000+
Kč2.772
Total:Kč24.08
Min: 5 / Mult: 5
24MHz
ABLS
3572969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč18.094
10+
Kč15.224
25+
Kč14.689
50+
Kč13.862
100+
Kč13.327
More Pricing...
Total:Kč18.09
Min: 1 / Mult: 1
20MHz
ISM97 Series
3572986RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč5.764
500+
Kč5.642
Total:Kč576.40
Min: 100 / Mult: 1
16MHz
ILCX13
3583553RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč29.427
Total:Kč2,942.70
Min: 100 / Mult: 1
27MHz
IQXO-540 Series
3583548RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč31.130
Total:Kč3,113.00
Min: 100 / Mult: 1
12.288MHz
IQXO-540 Series
3928671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč49.126
10+
Kč46.208
25+
Kč43.533
50+
Kč40.614
100+
Kč36.723
More Pricing...
Total:Kč49.13
Min: 1 / Mult: 1
32.768kHz
ABS05 Series
26-50 of 26995 items
of 1080 page(s)
Trade Account