ex VAT

Crystals & Oscillators:

27,189 Products Found

Our wide range of oscillators includes Standard, MEMS, SAW, and many other types

The difference between a crystal and an oscillator

In simplified terms, a crystal (sometimes called a resonator) is a moving/resonating passive component that connects to an external oscillator circuit in the chip that it is timing, like an SoC, microcontroller or processor.

By contrast an oscillator is an integrated timing solution that contains both a resonator and an oscillator IC, in one active device.

The eight most important oscillator parameters

The oscillator clock provides the heartbeat on which all other signals in the system are based, so it is important to understand and consider the factors and specifications that most affect these components’ performance. Accordingly, SiTime (whose products are available through our website) has defined eight top parameters:

  1. Frequency can be factory programmed by SiTime, programmed by key distributors, or programmed for lower volumes in the customer’s lab using an oscillator programmer.
  2. Frequency stability is typically expressed in parts per million (ppm) or parts per billion (ppb) which is referenced to the nominal output frequency. It represents the deviation of output frequency due to external conditions; therefore, a smaller stability number means better performance.
  3. Output signal format: Single-ended or differential. Differential signalling is more expensive, but it enables better performance and is preferred for higher frequency applications.
  4. Supply voltage, specified in volts (V), is the input power required to operate the oscillator.
  5. Supply current is the maximum operating current of an oscillator. It is measured in microamps (µA) or milliamps (mA) at the maximum and sometimes nominal supply voltage.
  6. Operating temperature: Products complying with various commercial, industrial, automotive and military temperature ranges are available.
  7. Package: Oscillators are usually housed in metal, ceramic, or plastic packages, and are available in a variety of industry-standard package dimensions
  8. Jitter is the short-term deviation from an ideal clock signal and is measured in picoseconds (ps) or nanoseconds (ns). Because jitter can be one of the main contributors to system timing errors, it’s critical to account for oscillator jitter when evaluating the total timing budget.

Specifying quartz crystals

Parameters for choosing crystals are similar to, but not identical with those for complete oscillator components. IQD (whose frequency products are available through Farnell) has identified that these parameters include frequency, frequency tolerance, frequency stability, package, operating temperature range, and load capacitance. ESR, ageing, and drive level (power dissipated by the crystal) are also important.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Load Capacitance
Packaging
Categories
Crystals & Oscillators

(27,189)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2850207RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Kč227.225
50+
Kč225.720
100+
Kč224.215
250+
Kč219.701
Min: 10 / Mult: 1
156.25MHz
-
-
2627231RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč41.884
Min: 100 / Mult: 1
25MHz
50ppm
-
2832022RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
Kč22.773
Min: 100 / Mult: 1
40MHz
100ppm
-
2832100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč5.392
50+
Kč5.292
Min: 10 / Mult: 10
25MHz
50ppm
18pF
2854187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč17.079
10+
Kč13.518
25+
Kč12.565
50+
Kč11.311
100+
Kč11.010
More Pricing...
Min: 1 / Mult: 1
7.3728MHz
50ppm
16pF
2986176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč28.591
10+
Kč24.353
25+
Kč23.525
50+
Kč22.095
100+
Kč21.168
More Pricing...
Min: 1 / Mult: 1
33MHz
30ppm
-
3572995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč5.869
10+
Kč5.844
25+
Kč5.793
50+
Kč5.618
100+
Kč5.417
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
50ppm
18pF
3572935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč20.616
10+
Kč17.606
25+
Kč17.004
50+
Kč15.951
100+
Kč15.299
More Pricing...
Min: 1 / Mult: 1
24.576MHz
20ppm
-
3572992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč5.819
10+
Kč5.793
25+
Kč5.768
50+
Kč5.593
100+
Kč5.392
More Pricing...
Min: 1 / Mult: 1
12MHz
30ppm
18pF
3819924

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
Kč11.161
Min: 3000 / Mult: 3000
18.432MHz
30ppm
10pF
3819944

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Kč20.591
Min: 1000 / Mult: 1000
12MHz
30ppm
18pF
3820239

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Kč30.598
Min: 1000 / Mult: 1000
16MHz
30ppm
18pF
2506947RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč14.872
Min: 100 / Mult: 1
19.2MHz
10ppm
12pF
2612549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč53.170
10+
Kč52.919
25+
Kč52.668
50+
Kč52.417
100+
Kč52.166
Min: 1 / Mult: 1
32MHz
100ppm
-
2612542RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč35.614
500+
Kč34.861
Min: 100 / Mult: 1
10MHz
100ppm
-
2911128RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč33.858
500+
Kč32.353
Min: 100 / Mult: 1
-
25ppm
-
2850206RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Kč227.225
50+
Kč225.720
100+
Kč224.215
250+
Kč219.701
Min: 10 / Mult: 1
156.25MHz
-
-
2911180RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč33.858
500+
Kč32.353
Min: 100 / Mult: 1
-
25ppm
-
2911140RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč33.858
500+
Kč32.353
Min: 100 / Mult: 1
-
25ppm
-
2911091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč41.633
10+
Kč36.868
25+
Kč36.617
50+
Kč36.115
100+
Kč33.858
More Pricing...
Min: 1 / Mult: 1
-
25ppm
-
2911161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč28.842
10+
Kč28.340
25+
Kč27.839
50+
Kč27.337
100+
Kč26.334
More Pricing...
Min: 1 / Mult: 1
33MHz
25ppm
-
2627319RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč42.636
Min: 100 / Mult: 1
32.768kHz
50ppm
-
2911161RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč26.334
500+
Kč25.331
Min: 100 / Mult: 1
33MHz
25ppm
-
2911091RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč33.858
500+
Kč32.353
Min: 100 / Mult: 1
-
25ppm
-
2911128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč41.633
10+
Kč36.868
25+
Kč36.617
50+
Kč36.115
100+
Kč33.858
More Pricing...
Min: 1 / Mult: 1
-
25ppm
-
51-75 of 27189 items
of 1088 page(s)
Trade Account