ex VAT

16.38W AC / DC LED Power Supplies:

2 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3596493

RoHS

Each
1+
Kč456.205
5+
Kč447.176
10+
Kč437.897
50+
Kč428.868
100+
Kč419.588
Min: 1 / Mult: 1
LED Lighting
16.38W
42VDC
390mA
Constant Current
90V
305V
LPF-16D
3596483

RoHS

Each
1+
Kč441.659
5+
Kč420.090
10+
Kč403.036
50+
Kč389.994
100+
Kč382.219
More Pricing...
Min: 1 / Mult: 1
LED Lighting
16.38W
42VDC
390mA
Constant Current, Constant Voltage
90V
305V
LPF-16
1-2 of 2 items
of 1 page(s)
Trade Account