ex VAT

Rheostats:

401 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2145762

RoHS

Date/Lot Code

Each
1+
Kč3,787.832
5+
Kč3,702.811
10+
Kč3,617.539
Min: 1 / Mult: 1
25ohm
100W
K Series
Panel Mount
Flatted
-
± 10%
Solder Lug
-
-
44.45mm
-
-
157480

RoHS

Each
1+
Kč11,113.700
5+
Kč9,497.294
10+
Kč9,307.439
20+
Kč9,117.332
40+
Kč8,927.477
More Pricing...
Min: 1 / Mult: 1
120ohm
580W
BFA Series
Panel Mount
Top
High Power
± 10%
Screw
405mm
94mm
153mm
-
-
157491

RoHS

Each
1+
Kč9,595.608
5+
Kč9,050.369
10+
Kč8,869.291
20+
Kč8,688.464
40+
Kč8,507.387
More Pricing...
Min: 1 / Mult: 1
560ohm
521W
BFA Series
Panel Mount
Top
High Power
± 10%
Screw
405mm
68mm
132mm
-
-
157478

RoHS

Each
1+
Kč9,075.198
5+
Kč8,893.619
10+
Kč8,712.290
20+
Kč8,530.711
40+
Kč8,349.132
More Pricing...
Min: 1 / Mult: 1
33ohm
675W
BFA Series
Panel Mount
Top
High Power
± 10%
Screw
405mm
94mm
153mm
-
-
2664965

RoHS

Date/Lot Code

Each
1+
Kč1,860.434
Min: 1 / Mult: 1
1.5kohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder Lug
-
-
34.93mm
-
-
157466

RoHS

Each
1+
Kč8,548.016
5+
Kč8,381.736
10+
Kč8,375.215
20+
Kč8,368.444
40+
Kč8,201.160
More Pricing...
Min: 1 / Mult: 1
22ohm
760W
BFA Series
Panel Mount
Top
High Power
± 10%
Screw
405mm
94mm
153mm
-
-
1129893

RoHS

Date/Lot Code

Each
1+
Kč3,370.000
5+
Kč3,269.930
10+
Kč3,169.610
25+
Kč2,887.460
50+
Kč2,788.645
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
4046613

RoHS

Date/Lot Code

Each
5+
Kč10,710.665
Min: 5 / Mult: 5
10ohm
300W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
0
-
-
4046656

RoHS

Date/Lot Code

Each
5+
Kč11,441.245
Min: 5 / Mult: 5
50ohm
225W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
0
-
-
4046394

RoHS

Date/Lot Code

Each
5+
Kč2,456.335
Min: 5 / Mult: 5
200ohm
12.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
-
-
0
-
-
4046526

RoHS

Date/Lot Code

Each
5+
Kč1,774.159
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
53.98mm
-
-
4046601

RoHS

Date/Lot Code

Each
5+
Kč5,924.398
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
73.03mm
-
-
4046709

RoHS

Date/Lot Code

Each
1+
Kč40,604.520
Min: 1 / Mult: 1
500ohm
1kW
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
0
-
-
4046597

RoHS

Date/Lot Code

Each
5+
Kč6,527.822
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
73.03mm
-
-
4046384

RoHS

Date/Lot Code

Each
5+
Kč3,571.643
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
-
-
0
-
-
4046410

RoHS

Date/Lot Code

Each
5+
Kč2,447.557
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
-
-
0
-
-
4046448

RoHS

Date/Lot Code

Each
5+
Kč3,198.703
Min: 5 / Mult: 5
100ohm
75W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
66.68mm
-
-
4046624

RoHS

Date/Lot Code

Each
5+
Kč10,099.716
Min: 5 / Mult: 5
0
300W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
0
-
-
4046653

RoHS

Date/Lot Code

Each
5+
Kč10,783.146
Min: 5 / Mult: 5
0
225W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
0
-
-
4046416

RoHS

Date/Lot Code

Each
5+
Kč1,653.775
Min: 5 / Mult: 5
10ohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
-
-
33.34mm
-
-
4046465

RoHS

Date/Lot Code

Each
5+
Kč3,281.467
Min: 5 / Mult: 5
50ohm
75W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
66.68mm
-
-
4046498

RoHS

Date/Lot Code

Each
5+
Kč2,046.026
Min: 5 / Mult: 5
50ohm
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
53.98mm
-
-
4046692

RoHS

Date/Lot Code

Each
1+
Kč42,385.200
Min: 1 / Mult: 1
0
1kW
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
0
-
-
4046665

RoHS

Date/Lot Code

Each
1+
Kč16,153.777
Min: 1 / Mult: 1
0
500W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
-
-
0
-
-
4046381

RoHS

Date/Lot Code

Each
5+
Kč3,571.643
Min: 5 / Mult: 5
10ohm
12.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
-
-
0
-
-
26-50 of 401 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account