ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

4 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2729184

RoHS

Date/Lot Code

Each
1+
Kč498.841
10+
Kč344.348
50+
Kč331.808
100+
Kč319.268
250+
Kč312.998
More Pricing...
Min: 1 / Mult: 1
1000µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
82mm
12.8mm
0.157ohm
10A
-40°C
85°C
4377258

RoHS

Date/Lot Code

Each
5+
Kč554.519
15+
Kč426.109
Min: 5 / Mult: 5
1000µF
400V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS70 Series
36mm
82mm
12.8mm
0.157ohm
10A
-40°C
85°C
3017805

RoHS

Date/Lot Code

Each
100+
Kč365.165
Min: 100 / Mult: 100
1000µF
450V
± 20%
Screw
6000 hours @ 105°C
Polar
ALS80 Series
36mm
105mm
12.8mm
0.157ohm
10.1A
-40°C
105°C
4665886

RoHS

Date/Lot Code

Each
20+
Kč319.770
Min: 20 / Mult: 20
1000µF
350V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
51.6mm
80mm
22.2mm
0.157ohm
2.6A
-25°C
105°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account