ex VAT

1.9pF RF Capacitors:

11,752 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Kit Contents
Capacitance
Voltage(DC)
Voltage Rating
Product Range
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Product Length
Capacitor Case Style
Product Width
Capacitor Terminals
Operating Temperature Min
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2809732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč2.608
100+
Kč2.127
500+
Kč1.274
1000+
Kč1.146
2000+
Kč1.018
Min: 10 / Mult: 10
-
1.1pF
-
50V
HiQ-CBR Series
-
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2310367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč3.085
100+
Kč1.698
500+
Kč1.053
2500+
Kč0.732
5000+
Kč0.599
Min: 10 / Mult: 10
-
1pF
-
50V
MCRF Series
-
± 0.05pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
7568010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.116
250+
Kč0.978
1000+
Kč0.652
5000+
Kč0.479
15000+
Kč0.426
More Pricing...
Min: 10 / Mult: 10
-
1.5pF
-
50V
U Series
-
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2612618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.342
100+
Kč0.920
500+
Kč0.828
1000+
Kč0.762
2000+
Kč0.752
More Pricing...
Min: 10 / Mult: 10
-
47pF
-
50V
HiQ-CBR Series
-
± 5%
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2809664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.590
100+
Kč1.088
500+
Kč0.828
1000+
Kč0.702
2000+
Kč0.622
More Pricing...
Min: 10 / Mult: 10
-
0.1pF
-
50V
HiQ-CBR Series
-
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2612620

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.920
100+
Kč0.657
500+
Kč0.574
1000+
Kč0.499
2000+
Kč0.489
Min: 10 / Mult: 10
-
0.6pF
-
50V
HiQ-CBR Series
-
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2612605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.803
100+
Kč0.574
500+
Kč0.502
1000+
Kč0.482
2000+
Kč0.472
Min: 10 / Mult: 10
-
1.5pF
-
50V
HiQ-CBR Series
-
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2809734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.302
100+
Kč1.129
500+
Kč0.848
1000+
Kč0.700
2000+
Kč0.685
Min: 10 / Mult: 10
-
1.7pF
-
50V
HiQ-CBR Series
-
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2809616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč2.503
100+
Kč1.502
500+
Kč1.199
1000+
Kč1.001
2000+
Kč0.833
More Pricing...
Min: 10 / Mult: 10
-
1.5pF
-
50V
HiQ-CBR Series
-
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2906276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč49.408
10+
Kč27.588
50+
Kč24.478
100+
Kč21.368
500+
Kč20.591
More Pricing...
Min: 1 / Mult: 1
-
1pF
-
500V
HiQ-CBR Series
-
± 0.05pF
-
125°C
-
0805 [2012 Metric]
-
-
-
-
-
3772407RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč1.021
2500+
Kč0.840
5000+
Kč0.737
10000+
Kč0.677
Min: 500 / Mult: 10
-
1pF
50V
-
AQ Series
0402 [1005 Metric]
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
AEC-Q200
-
1702754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč7.298
100+
Kč5.442
500+
Kč5.217
1000+
Kč4.640
Min: 10 / Mult: 10
-
4.3pF
-
25V
Accu-P Series
-
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2995802

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
Kč1.495
Min: 4000 / Mult: 4000
-
36pF
250V
-
GQM Series
0603 [1608 Metric]
± 5%
C0G / NP0
125°C
1.6mm
-
0.85mm
Wraparound
-55°C
-
-
2809682

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.201
100+
Kč0.941
500+
Kč0.647
1000+
Kč0.635
2000+
Kč0.622
Min: 10 / Mult: 10
-
7.3pF
-
50V
HiQ-CBR Series
-
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
3890027

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Kč0.572
Min: 10000 / Mult: 10000
-
0.2pF
50V
-
HiQ CQ Series
0402 [1005 Metric]
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3924278

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.698
100+
Kč1.312
500+
Kč0.961
2500+
Kč0.923
5000+
Kč0.775
Min: 10 / Mult: 10
-
0.7pF
50V
-
HiQ CQ Series
0402 [1005 Metric]
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3924265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.933
100+
Kč0.760
500+
Kč0.499
2500+
Kč0.379
7500+
Kč0.371
Min: 10 / Mult: 10
-
0.7pF
25V
-
HiQ CQ Series
0201 [0603 Metric]
± 0.05pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
3924268

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.717
100+
Kč0.587
500+
Kč0.369
2500+
Kč0.278
7500+
Kč0.273
Min: 10 / Mult: 10
-
0.8pF
25V
-
HiQ CQ Series
0201 [0603 Metric]
± 0.1pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
3924275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.154
100+
Kč0.915
500+
Kč0.652
2500+
Kč0.539
5000+
Kč0.507
More Pricing...
Min: 10 / Mult: 10
-
1.8pF
50V
-
HiQ CQ Series
0402 [1005 Metric]
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3924273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.733
100+
Kč1.201
500+
Kč1.061
2500+
Kč0.905
5000+
Kč0.848
Min: 10 / Mult: 10
-
1.1pF
50V
-
HiQ CQ Series
0402 [1005 Metric]
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3924279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.760
100+
Kč0.652
500+
Kč0.477
2500+
Kč0.339
5000+
Kč0.321
Min: 10 / Mult: 10
-
1.8pF
50V
-
HiQ CQ Series
0402 [1005 Metric]
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3890019

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
Kč0.594
Min: 15000 / Mult: 15000
-
0.8pF
25V
-
HiQ CQ Series
0201 [0603 Metric]
± 0.05pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
3924289

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.106
100+
Kč0.890
500+
Kč0.607
2500+
Kč0.499
5000+
Kč0.479
Min: 10 / Mult: 10
-
33pF
50V
-
HiQ CQ Series
0402 [1005 Metric]
± 5%
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3890029

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Kč0.499
Min: 10000 / Mult: 10000
-
0.6pF
50V
-
HiQ CQ Series
0402 [1005 Metric]
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3924277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.151
100+
Kč0.998
500+
Kč0.760
2500+
Kč0.539
5000+
Kč0.519
Min: 10 / Mult: 10
-
0.6pF
50V
-
HiQ CQ Series
0402 [1005 Metric]
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
1-25 of 11752 items
of 471 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account