ex VAT

17A Radial Leaded Common Mode Chokes / Filters:

2,934 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Rated Current
Product Range
Common Mode Filter Case
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3290626

RoHS

Each
1+
Kč44.642
10+
Kč39.125
Min: 1 / Mult: 1
45µH
7A
-
SC-D Series
-
-
-
-
1704101

RoHS

Date/Lot Code

Each
1+
Kč142.705
10+
Kč123.644
50+
Kč111.104
100+
Kč100.571
200+
Kč91.793
More Pricing...
Min: 1 / Mult: 1
1mH
10A
-
8100 Series
-
-
-
-
2834147

RoHS

Date/Lot Code

Each
1+
Kč42.385
10+
Kč34.861
50+
Kč30.347
100+
Kč26.334
200+
Kč25.331
More Pricing...
Min: 1 / Mult: 1
6.8mH
1.7A
-
B82732R Series
-
-
-
-
3781030

RoHS

Each
1+
Kč183.335
3+
Kč165.528
5+
Kč150.229
10+
Kč134.930
20+
Kč124.397
More Pricing...
Min: 1 / Mult: 1
16µH
7.5A
-
WE-CMB Series
-
-
-
-
3227461

RoHS

Each
1+
Kč76.494
10+
Kč62.951
50+
Kč59.189
Min: 1 / Mult: 1
-
200mA
-
ST Series
-
-
-
-
2364247

RoHS

Each
1+
Kč80.507
30+
Kč66.713
60+
Kč63.202
Min: 1 / Mult: 1
1mH
1A
-
SC-GS Series
-
-
-
-
2949430

RoHS

Date/Lot Code

Each
1+
Kč57.935
10+
Kč48.655
50+
Kč42.887
100+
Kč37.369
500+
Kč32.604
Min: 1 / Mult: 1
125µH
2A
-
SN Series
-
-
-
-
3011682

RoHS

Each
1+
Kč110.352
40+
Kč86.526
Min: 1 / Mult: 1
1.5mH
9A
-
SCR Series
-
-
-
-
2949361

RoHS

Date/Lot Code

Each
1+
Kč49.157
10+
Kč42.385
90+
Kč37.118
180+
Kč32.604
540+
Kč28.340
Min: 1 / Mult: 1
190mH
300mA
-
SSR21NV-M Series
-
-
-
-
2949495

RoHS

Each
1+
Kč44.642
10+
Kč37.871
50+
Kč33.356
Min: 1 / Mult: 1
3.2µH
3A
-
SH Series
-
-
-
-
3263476

RoHS

Each
1+
Kč142.454
10+
Kč131.168
50+
Kč116.622
100+
Kč104.834
200+
Kč102.828
Min: 1 / Mult: 1
3.3µH
10A
-
B82116B Series
-
-
-
-
3580944

RoHS

Date/Lot Code

Each
1+
Kč280.394
5+
Kč244.279
10+
Kč224.215
25+
Kč209.669
50+
Kč200.389
Min: 1 / Mult: 1
2.2mH
16A
-
B82726S Series
-
-
-
-
3365710

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč17.280
50+
Kč16.377
100+
Kč13.995
500+
Kč11.963
1000+
Kč11.587
Min: 10 / Mult: 10
10µH
500mA
-
SBT Series
-
-
-
-
3264942

RoHS

Date/Lot Code

SCHAFFNER - TE CONNECTIVITY
Each
1+
Kč28.340
10+
Kč28.090
50+
Kč19.838
100+
Kč17.456
200+
Kč17.105
Min: 1 / Mult: 1
15mH
400mA
-
RC Series
-
-
-
-
3290673

RoHS

Each
1+
Kč182.332
10+
Kč150.731
Min: 1 / Mult: 1
1.5mH
12A
-
SC-J Series
-
-
-
-
3227435

RoHS

Each
10+
Kč11.462
50+
Kč10.007
100+
Kč9.455
Min: 10 / Mult: 10
8µH
500mA
-
SBT Series
-
-
-
-
2364319

RoHS

Each
1+
Kč38.623
40+
Kč27.337
80+
Kč26.836
Min: 1 / Mult: 1
138mH
300mA
-
SS21V
-
-
-
-
1644850

RoHS

Date/Lot Code

Each
1+
Kč42.636
10+
Kč35.614
50+
Kč31.099
100+
Kč27.086
200+
Kč25.055
More Pricing...
Min: 1 / Mult: 1
27mH
650mA
-
B82731T Series
-
-
-
-
2949434

RoHS

Each
1+
Kč43.890
10+
Kč37.369
50+
Kč32.855
Min: 1 / Mult: 1
72µH
3A
-
SN Series
-
-
-
-
2945286

RoHS

Each
1+
Kč32.353
10+
Kč26.585
60+
Kč22.597
Min: 1 / Mult: 1
14mH
1.1A
-
SSR10H Series
-
-
-
-
3011681

RoHS

Each
1+
Kč99.066
40+
Kč72.983
80+
Kč69.221
120+
Kč64.957
Min: 1 / Mult: 1
1.5mH
9A
-
SCR Series
-
-
-
-
3011678

RoHS

Each
1+
Kč110.352
40+
Kč84.770
80+
Kč80.507
120+
Kč72.983
Min: 1 / Mult: 1
3mH
7A
-
SCR Series
-
-
-
-
2949486

RoHS

Each
1+
Kč44.642
10+
Kč39.125
50+
Kč34.360
Min: 1 / Mult: 1
350nH
3A
-
SH Series
-
-
-
-
2949449

RoHS

Each
1+
Kč114.616
10+
Kč98.815
50+
Kč89.034
Min: 1 / Mult: 1
60µH
8A
-
SN Series
-
-
-
-
2945291

RoHS

Each
1+
Kč42.636
10+
Kč36.366
60+
Kč31.350
120+
Kč26.585
Min: 1 / Mult: 1
74.5mH
400mA
-
SSR10HS Series
-
-
-
-
1-25 of 2934 items
of 118 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account