ex VAT

390mA Coupled Inductors:

8 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2288179RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč24.164
200+
Kč21.427
500+
Kč19.739
1000+
Kč18.108
Min: 100 / Mult: 1
MSD7342 Series
120µH
390mA
700mA
0.515ohm
610nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
2288090RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč20.903
1000+
Kč19.156
Min: 500 / Mult: 1
MSD1278 Series
820µH
390mA
1.2A
1.275ohm
2.39µH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
2288179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč34.936
10+
Kč30.860
50+
Kč27.541
100+
Kč24.164
200+
Kč21.427
More Pricing...
Min: 1 / Mult: 1
MSD7342 Series
120µH
390mA
700mA
0.515ohm
610nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
2288122RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč29.986
200+
Kč27.017
500+
Kč24.600
1000+
Kč22.533
Min: 100 / Mult: 1
MSD1278T Series
820µH
390mA
900mA
1.275ohm
2.39µH
1:1
12.3mm
12.3mm
7.8mm
Surface Mount
-40°C
125°C
AEC-Q200
2288090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč36.682
10+
Kč32.607
50+
Kč29.404
100+
Kč25.590
200+
Kč22.795
More Pricing...
Min: 1 / Mult: 1
MSD1278 Series
820µH
390mA
1.2A
1.275ohm
2.39µH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
2288122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč40.467
10+
Kč39.011
50+
Kč34.353
100+
Kč29.986
200+
Kč27.017
More Pricing...
Min: 1 / Mult: 1
MSD1278T Series
820µH
390mA
900mA
1.275ohm
2.39µH
1:1
12.3mm
12.3mm
7.8mm
Surface Mount
-40°C
125°C
AEC-Q200
2407950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč10.609
Min: 1 / Mult: 1
LPD4012 Series
47µH
390mA
390mA
2.52ohm
510nH
1:1
3.94mm
3.94mm
1.1mm
Surface Mount
-40°C
125°C
AEC-Q200
2407950RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Kč10.609
Min: 100 / Mult: 1
LPD4012 Series
47µH
390mA
390mA
2.52ohm
510nH
1:1
3.94mm
3.94mm
1.1mm
Surface Mount
-40°C
125°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account