ex VAT

1.15GHz Inductors, Chokes & Coils:

3 Products Found
Find a huge range of 1.15GHz Inductors, Chokes & Coils at Farnell Česká republika. We stock a wide range of Inductors, Chokes & Coils, such as 6GHz, 8GHz, 10GHz & 5.5GHz Inductors, Chokes & Coils from the worlds top manufacturers including: Coilcraft & Epcos
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1644362

RoHS

Date/Lot Code

Each
6000+
Kč4.163
Min: 6000 / Mult: 6000
68nH
1.15GHz
0.21ohm
480mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
Shielded
± 10%
Ferrite
3.2mm
2.5mm
2mm
2286781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč6.546
Min: 5 / Mult: 5
68nH
1.15GHz
0.13ohm
1.1A
1008 [2520 Metric]
1008 [2520 Metric]
1008HQ Series
Unshielded
± 5%
Ceramic
2.92mm
2.79mm
2.03mm
2286781RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Kč6.546
Min: 500 / Mult: 5
68nH
1.15GHz
0.13ohm
1.1A
-
1008 [2520 Metric]
1008HQ Series
Unshielded
± 5%
Ceramic
2.92mm
2.79mm
2.03mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account