ex VAT

6.2GHz Inductors, Chokes & Coils:

7 Products Found
Find a huge range of 6.2GHz Inductors, Chokes & Coils at Farnell Česká republika. We stock a wide range of Inductors, Chokes & Coils, such as 6GHz, 8GHz, 10GHz & 5.5GHz Inductors, Chokes & Coils from the worlds top manufacturers including: Murata & Coilcraft
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3355567

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
Kč1.562
Min: 10000 / Mult: 10000
11nH
6.2GHz
0.083ohm
1.4A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3355574

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
Kč1.562
Min: 10000 / Mult: 10000
11nH
6.2GHz
0.083ohm
1.4A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3357554

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
Kč4.539
Min: 2000 / Mult: 2000
6.8nH
6.2GHz
0.03ohm
3A
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAN_00 Series
Unshielded
± 5%
Non-Magnetic
2.09mm
1.53mm
1.42mm
3355568

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
Kč1.778
Min: 10000 / Mult: 10000
11nH
6.2GHz
0.083ohm
1.4A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3355572

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
Kč1.537
Min: 10000 / Mult: 10000
11nH
6.2GHz
0.083ohm
1.4A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
2286769RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč15.474
1000+
Kč14.321
2000+
Kč13.167
10000+
Kč12.916
20000+
Kč12.640
Min: 500 / Mult: 5
4.1nH
6.2GHz
0.05ohm
1.6A
-
1008 [2520 Metric]
1008HQ Series
Unshielded
± 5%
Ceramic
2.92mm
2.79mm
2.03mm
2286769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč33.106
50+
Kč26.585
250+
Kč20.265
500+
Kč15.474
1000+
Kč14.321
More Pricing...
Min: 5 / Mult: 5
4.1nH
6.2GHz
0.05ohm
1.6A
1008 [2520 Metric]
1008 [2520 Metric]
1008HQ Series
Unshielded
± 5%
Ceramic
2.92mm
2.79mm
2.03mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account