Our range of Radial Leaded High Frequency Inductors includes devices with inductance from 100nH to 120mH, and current ratings from 8mA to 10A. Self-resonant frequencies range from 90kHz to 700MHz.Below are some features of our manufacturers’ products:EPCOS (Part of TDK) offers their range of LBC+ series of radial leaded RF chokes with inductances from 1µH to 470µH, and current ratings from 600mA to 4450mA. They have a large ferrite drum core, enamel copper wire windings, flame-retardant lacquer coating, and non-lacquered lead wires. Along with the very high current ratings, they have high saturation behaviour, and are suitable for wave soldering.The EPCOS BC+ range of RF chokes is constructed similarly to the LBC+ Series. Ratings are from 0.1µH to 100µH inductance, and 640mA to 7300mA current.Applications for both BC+ and LBC+ include DC-DC converter, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression, telecommunications, LED and energy-saving lamps, solar LED lamps, and entertainment electronics.The Bourns 6000 series of radial lead RF chokes features high current capacity, a ferrite bobbin core, and low core loss at operating frequency. They are highly reliable and highly efficient. They have fixed lead spacing, and their winding is covered with shrink tubing.
1µH Radial Leaded High Frequency Inductors:
96 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč10.408 50+ Kč7.449 100+ Kč7.022 250+ Kč5.618 500+ Kč5.166 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 1µH | - | - | 4.45A | 0.043ohm | ± 10% | 200MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč11.110 50+ Kč7.975 100+ Kč7.524 250+ Kč6.019 500+ Kč5.543 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 220µH | - | - | 900mA | 1.01ohm | ± 5% | 3.6MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč9.781 50+ Kč7.022 100+ Kč6.621 250+ Kč5.317 500+ Kč4.765 More Pricing... | Min: 1 / Mult: 1 | B82144B LBC Series | 1500µH | - | - | 230mA | 6.4ohm | ± 5% | 1.9MHz | |||||
Each | 1+ Kč19.111 5+ Kč16.779 10+ Kč14.446 20+ Kč13.292 40+ Kč12.565 More Pricing... | Min: 1 / Mult: 1 | RL622 Series | 82µH | - | - | 1.1A | 0.23ohm | ± 10% | 4.1MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč10.233 50+ Kč7.875 100+ Kč7.449 250+ Kč5.969 500+ Kč5.493 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 33µH | - | - | 1.9A | 0.22ohm | ± 5% | 9MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč11.161 50+ Kč8.176 100+ Kč7.599 250+ Kč6.546 500+ Kč5.793 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 270µH | - | - | 800mA | 1.2ohm | ± 5% | 3.2MHz | |||||
Each | 1+ Kč21.368 5+ Kč18.835 10+ Kč16.277 20+ Kč15.675 40+ Kč15.048 More Pricing... | Min: 1 / Mult: 1 | RL622 Series | 100mH | Unshielded | 20mA | 20mA | 235ohm | ± 10% | 100kHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč14.170 50+ Kč10.182 100+ Kč9.455 250+ Kč8.377 500+ Kč7.173 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 470µH | - | - | 600mA | 2.02ohm | ± 5% | 2.3MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč14.170 50+ Kč10.182 100+ Kč9.204 250+ Kč8.352 500+ Kč7.474 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 1.5µH | - | - | 4.1A | 0.045ohm | ± 10% | 170MHz | |||||
Each | 1+ Kč33.106 5+ Kč30.347 10+ Kč27.337 25+ Kč23.826 50+ Kč21.920 More Pricing... | Min: 1 / Mult: 1 | RL875S Series | 2.2mH | - | - | 160mA | 7.56ohm | ± 10% | 1MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč13.694 50+ Kč9.806 100+ Kč8.828 250+ Kč8.076 500+ Kč7.223 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 10µH | - | - | 2.45A | 0.12ohm | ± 10% | 22MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč12.239 50+ Kč8.728 100+ Kč8.226 250+ Kč7.173 500+ Kč6.446 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 100mH | - | - | 1.3A | 0.46ohm | ± 5% | 5.4MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč6.320 50+ Kč4.489 250+ Kč3.712 500+ Kč3.411 1000+ Kč2.985 More Pricing... | Min: 5 / Mult: 5 | B78148E BC+ Series | 100mH | - | - | 640mA | 1.45ohm | ± 5% | 6MHz | |||||
Each | 1+ Kč33.106 5+ Kč29.594 10+ Kč25.832 20+ Kč24.303 40+ Kč22.773 More Pricing... | Min: 1 / Mult: 1 | RL181S Series | 100mH | - | - | 9mA | 82ohm | ± 5% | 90kHz | |||||
Each | 1+ Kč18.735 5+ Kč16.528 10+ Kč14.321 20+ Kč13.769 40+ Kč13.242 More Pricing... | Min: 1 / Mult: 1 | 6000 Series | 220µH | - | - | 1A | 0.65ohm | ± 10% | 2.7MHz | |||||
Each | 1+ Kč28.340 5+ Kč25.331 10+ Kč22.522 20+ Kč21.644 40+ Kč20.440 More Pricing... | Min: 1 / Mult: 1 | RL875 Series | 2.2mH | - | - | 180mA | 6.25ohm | ± 10% | 1.5MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč11.988 50+ Kč8.678 100+ Kč8.026 250+ Kč6.546 500+ Kč5.618 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 4.7µH | - | - | 3.05A | 0.08ohm | ± 10% | 70MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč11.537 50+ Kč8.753 100+ Kč7.725 250+ Kč7.198 500+ Kč6.420 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 22µH | - | - | 2.1A | 0.175ohm | ± 10% | 10MHz | |||||
Each | 1+ Kč33.106 5+ Kč29.344 10+ Kč25.331 20+ Kč24.378 40+ Kč23.400 More Pricing... | Min: 1 / Mult: 1 | RL181S Series | 47mH | - | - | 13mA | 52ohm | ± 5% | 120kHz | |||||
Each | 1+ Kč21.368 5+ Kč18.835 10+ Kč16.277 20+ Kč15.650 40+ Kč15.048 More Pricing... | Min: 1 / Mult: 1 | RL622 Series | 100mH | Unshielded | 910mA | 910mA | 0.28ohm | ± 10% | 3.7MHz | |||||
Each | 1+ Kč24.754 5+ Kč22.171 10+ Kč19.587 20+ Kč16.979 40+ Kč15.951 More Pricing... | Min: 1 / Mult: 1 | RL895 Series | 1µH | - | - | 300mA | 1.84ohm | ± 10% | 1.3MHz | |||||
Each | 1+ Kč19.562 5+ Kč18.960 10+ Kč15.324 20+ Kč15.173 40+ Kč15.023 More Pricing... | Min: 1 / Mult: 1 | RL622 Series | 10µH | Unshielded | 3A | 3A | 0.045ohm | ± 10% | 14MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč12.841 50+ Kč9.229 100+ Kč8.602 250+ Kč6.997 500+ Kč6.345 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 68µH | - | - | 1.5A | 0.35ohm | ± 5% | 6.1MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč12.766 50+ Kč9.280 100+ Kč8.628 250+ Kč7.499 500+ Kč6.721 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 15µH | - | - | 2.3A | 0.14ohm | ± 10% | 13MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč6.094 50+ Kč4.414 250+ Kč3.637 500+ Kč3.336 1000+ Kč2.934 More Pricing... | Min: 5 / Mult: 5 | B78148E BC+ Series | 10µH | - | - | 2.25A | 0.136ohm | ± 10% | 20MHz |