ex VAT

27nH Thin Film Inductors:

1,336 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3678336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.608
100+
Kč1.412
500+
Kč1.389
2500+
Kč1.239
7500+
Kč1.214
Min: 10 / Mult: 10
33nH
2ohm
1.7GHz
150mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.628
100+
Kč1.585
500+
Kč1.540
2500+
Kč1.497
7500+
Kč1.467
Min: 10 / Mult: 10
220nH
9.5ohm
650MHz
75mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
2103065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.968
100+
Kč0.815
500+
Kč0.715
2500+
Kč0.574
5000+
Kč0.527
More Pricing...
Min: 10 / Mult: 10
1.8nH
0.25ohm
10GHz
560mA
0402 [1005 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.823
100+
Kč0.692
500+
Kč0.607
2500+
Kč0.532
5000+
Kč0.487
Min: 10 / Mult: 10
2.9nH
0.45ohm
6GHz
380mA
0402 [1005 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103065RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč0.715
2500+
Kč0.574
5000+
Kč0.527
10000+
Kč0.497
Min: 500 / Mult: 10
1.8nH
0.25ohm
10GHz
560mA
0402 [1005 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
3678347

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč2.759
100+
Kč2.280
500+
Kč1.979
2500+
Kč1.678
7500+
Kč1.480
Min: 10 / Mult: 10
56nH
2.5ohm
1.2GHz
130mA
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.302
100+
Kč1.267
500+
Kč1.231
2500+
Kč1.196
7500+
Kč1.171
Min: 10 / Mult: 10
150nH
8ohm
700MHz
80mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678338

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.111
100+
Kč1.088
500+
Kč1.066
2500+
Kč1.043
7500+
Kč1.023
Min: 10 / Mult: 10
36nH
2ohm
1.5GHz
150mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678365

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.111
100+
Kč1.088
500+
Kč1.066
2500+
Kč1.043
7500+
Kč1.023
Min: 10 / Mult: 10
110nH
8ohm
900MHz
80mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
2103115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč2.282
100+
Kč1.761
500+
Kč1.542
2500+
Kč1.307
5000+
Kč1.201
Min: 10 / Mult: 10
1.1nH
0.15ohm
6GHz
600mA
0201 [0603 Metric]
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103115RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč1.542
2500+
Kč1.307
5000+
Kč1.201
Min: 500 / Mult: 10
1.1nH
0.15ohm
6GHz
600mA
0201 [0603 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103076RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč0.607
2500+
Kč0.532
5000+
Kč0.487
Min: 500 / Mult: 10
2.9nH
0.45ohm
6GHz
380mA
0402 [1005 Metric]
-
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2871313RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč1.510
2500+
Kč1.196
7500+
Kč1.179
15000+
Kč1.078
Min: 500 / Mult: 10
2.4nH
0.12ohm
9GHz
600mA
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
2871313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč2.215
100+
Kč1.823
500+
Kč1.510
2500+
Kč1.196
7500+
Kč1.179
More Pricing...
Min: 10 / Mult: 10
2.4nH
0.12ohm
9GHz
600mA
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
3678372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.848
100+
Kč1.798
500+
Kč1.751
2500+
Kč1.700
7500+
Kč1.665
Min: 10 / Mult: 10
160nH
8ohm
700MHz
80mA
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.304
100+
Kč1.269
500+
Kč1.234
2500+
Kč1.199
7500+
Kč1.174
Min: 10 / Mult: 10
100nH
7ohm
900MHz
80mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678351RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč2.658
500+
Kč2.533
2500+
Kč1.678
7500+
Kč1.480
Min: 100 / Mult: 10
62nH
5ohm
1.1GHz
100mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678334RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč2.149
2500+
Kč1.480
7500+
Kč1.257
Min: 500 / Mult: 10
30nH
2ohm
1.7GHz
150mA
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.387
100+
Kč1.359
500+
Kč1.332
2500+
Kč1.304
7500+
Kč1.277
Min: 10 / Mult: 10
360nH
13.5ohm
500MHz
60mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč3.160
100+
Kč2.280
500+
Kč2.149
2500+
Kč1.480
7500+
Kč1.257
Min: 10 / Mult: 10
130nH
8ohm
700MHz
80mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678360RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč1.231
2500+
Kč1.196
7500+
Kč1.171
Min: 500 / Mult: 10
91nH
7ohm
1GHz
80mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč4.539
100+
Kč3.235
500+
Kč3.085
2500+
Kč1.939
7500+
Kč1.798
Min: 10 / Mult: 10
360nH
13.5ohm
500MHz
60mA
0201 [0603 Metric]
-
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678363RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč1.234
2500+
Kč1.199
7500+
Kč1.174
Min: 500 / Mult: 10
100nH
7ohm
900MHz
80mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč4.539
100+
Kč3.235
500+
Kč3.085
2500+
Kč1.941
7500+
Kč1.803
Min: 10 / Mult: 10
180nH
8.5ohm
700MHz
80mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678385RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč2.759
500+
Kč2.633
2500+
Kč1.791
7500+
Kč1.660
Min: 100 / Mult: 10
300nH
12ohm
600MHz
65mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
1-25 of 1336 items
of 54 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account