ex VAT

3mH Wirewound Inductors:

9,605 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1711797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč4.063
100+
Kč1.954
500+
Kč1.404
1000+
Kč1.229
2000+
Kč1.204
Min: 10 / Mult: 10
12nH
-
0.13ohm
4GHz
700mA
-
-
0603 [1608 Metric]
-
MCFT Series
± 5%
-
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
1748720

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč6.395
50+
Kč5.618
250+
Kč4.916
500+
Kč4.815
Min: 5 / Mult: 5
11nH
-
0.12ohm
3.68GHz
640mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-KI Series
± 5%
-
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1174510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč187.097
10+
Kč154.242
50+
Kč138.692
100+
Kč121.387
200+
Kč116.371
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
0.21ohm
60MHz
1.05A
-
13mm x 5mm x 5.3mm
-
-
3615 Series
± 10%
-
Shielded
Iron
13mm
5mm
5.3mm
2747871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč3.336
50+
Kč2.709
250+
Kč2.240
500+
Kč1.991
1000+
Kč1.741
More Pricing...
Min: 5 / Mult: 5
12nH
-
2.5ohm
20MHz
140mA
-
-
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
-
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3648836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč26.585
50+
Kč19.261
250+
Kč14.973
500+
Kč13.719
1000+
Kč13.192
More Pricing...
Min: 5 / Mult: 5
10µH
-
0.46ohm
22MHz
550mA
-
1008 [2520 Metric]
1008 [2520 Metric]
-
1008AF Series
± 5%
-
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
2116072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč5.593
50+
Kč4.590
250+
Kč3.887
500+
Kč3.637
1000+
Kč3.561
Min: 5 / Mult: 5
18nH
-
0.12ohm
3.55GHz
900mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
36541E Series
± 5%
-
Unshielded
-
1.15mm
0.7mm
0.6mm
1265498

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč7.223
50+
Kč5.894
250+
Kč4.866
500+
Kč4.439
1000+
Kč4.013
More Pricing...
Min: 5 / Mult: 5
5.6nH
-
0.08ohm
5.5GHz
600mA
-
0805 [2012 Metric]
0805 [2012 Metric]
-
3650 Series
± 5%
-
Unshielded
-
2.29mm
1.73mm
1.52mm
3517234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč8.678
10+
Kč7.123
50+
Kč6.295
100+
Kč5.392
200+
Kč5.292
Min: 1 / Mult: 1
15µH
-
0.61ohm
-
750mA
-
4.2mm x 3.2mm x 3.2mm
1812 [4532 Metric]
-
CC453232A Series
± 10%
-
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3922523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč48.655
50+
Kč34.861
100+
Kč33.106
250+
Kč28.090
500+
Kč26.585
More Pricing...
Min: 1 / Mult: 1
0.06µH
-
770µohm
-
34A
-
2020 [5050 Metric]
2020 [5050 Metric]
-
HPL Series
± 20%
-
Shielded
Ferrite
5mm
5mm
3.2mm
3922523RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč33.106
250+
Kč28.090
500+
Kč26.585
1000+
Kč24.227
Min: 100 / Mult: 1
0.06µH
-
770µohm
-
34A
-
2020 [5050 Metric]
2020 [5050 Metric]
-
HPL Series
± 20%
-
Shielded
Ferrite
5mm
5mm
3.2mm
1265538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč8.477
50+
Kč6.922
250+
Kč5.718
500+
Kč5.267
1000+
Kč4.239
Min: 5 / Mult: 5
390nH
-
1.5ohm
560MHz
290mA
-
-
0805 [2012 Metric]
-
3650 Series
± 5%
-
Unshielded
-
2.29mm
1.73mm
1.52mm
1174510RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Kč154.242
50+
Kč138.692
100+
Kč121.387
200+
Kč116.371
500+
Kč105.587
Min: 10 / Mult: 1
4.7µH
-
0.21ohm
60MHz
1.05A
-
-
-
-
3615 Series
± 10%
-
Shielded
Iron
13mm
5mm
5.3mm
2285636RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč17.706
250+
Kč13.568
500+
Kč12.515
1000+
Kč11.988
2000+
Kč11.462
Min: 100 / Mult: 5
100nH
-
0.16ohm
1.4GHz
900mA
-
-
0402 [1005 Metric]
-
0402AF Series
± 5%
-
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
2913050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč17.932
50+
Kč13.719
250+
Kč9.882
500+
Kč8.577
1000+
Kč8.276
Min: 5 / Mult: 5
12nH
-
0.039ohm
4.425GHz
1.4A
-
-
0805 [2012 Metric]
-
0805HP Series
± 5%
-
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
3410645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč9.781
50+
Kč7.825
250+
Kč5.969
500+
Kč5.493
1000+
Kč4.464
More Pricing...
Min: 5 / Mult: 5
47µH
-
4.8ohm
-
270mA
-
-
-
-
CC322522A Series
± 10%
-
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
3263611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč6.420
100+
Kč5.292
500+
Kč5.116
1000+
Kč4.013
2000+
Kč3.812
More Pricing...
Min: 10 / Mult: 10
15µH
-
0.17ohm
4GHz
700mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
LQW18AS_0C Series
± 5%
-
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3639736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč23.951
50+
Kč19.136
250+
Kč14.321
500+
Kč13.167
1000+
Kč12.164
Min: 5 / Mult: 5
120nH
-
0.765ohm
1.2GHz
600mA
-
-
0603 [1608 Metric]
-
0603DC Series
± 5%
-
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3648824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč29.845
50+
Kč23.224
250+
Kč16.578
500+
Kč14.421
1000+
Kč13.142
Min: 5 / Mult: 5
2.7µH
-
1.5ohm
60MHz
280mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
0603LS Series
± 2%
-
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
3517227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč10.208
10+
Kč8.878
50+
Kč8.126
100+
Kč6.044
200+
Kč5.919
Min: 1 / Mult: 1
1.5µH
-
0.12ohm
-
1.9A
-
4.2mm x 3.2mm x 3.2mm
1812 [4532 Metric]
-
CC453232A Series
± 10%
-
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3812981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč9.330
50+
Kč8.778
250+
Kč7.424
Min: 5 / Mult: 5
5.6nH
-
0.083ohm
5.8GHz
760mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-KI Series
± 0.2nH
-
Unshielded
Ceramic
1mm
0.55mm
0.5mm
2116055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč6.395
50+
Kč5.242
250+
Kč4.464
500+
Kč3.862
1000+
Kč3.787
Min: 5 / Mult: 5
4.7µH
-
0.06ohm
6.85GHz
1.5A
-
0402 [1005 Metric]
0402 [1005 Metric]
-
36541E Series
± 5%
-
Unshielded
-
1.15mm
0.7mm
0.6mm
2426800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč24.528
50+
Kč19.011
Min: 5 / Mult: 5
6.7nH
-
0.15ohm
6.8GHz
460mA
-
-
0201 [0603 Metric]
-
0201DS Series
± 5%
-
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2780199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč45.896
50+
Kč42.134
250+
Kč30.347
500+
Kč20.164
1000+
Kč19.763
Min: 5 / Mult: 5
3.3µH
-
2.2ohm
80MHz
150mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
0402DF Series
± 5%
-
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
3639547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč5.016
100+
Kč3.737
500+
Kč3.637
2500+
Kč2.330
5000+
Kč2.205
More Pricing...
Min: 10 / Mult: 10
56nH
-
0.52ohm
2.1GHz
480mA
-
-
0402 [1005 Metric]
-
LQW15AW_80 Series
± 3%
-
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč6.546
100+
Kč5.392
500+
Kč4.690
1000+
Kč3.963
2000+
Kč3.687
More Pricing...
Min: 10 / Mult: 10
330nH
-
3.89ohm
900MHz
100mA
-
-
0603 [1608 Metric]
-
LQW18AS_0C Series
± 2%
-
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
1-25 of 9605 items
of 385 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account