ex VAT

170mA Wirewound Inductors:

9 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3351500

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
Kč6.420
Min: 500 / Mult: 500
82µH
170mA
2.2ohm
7.5MHz
170mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3351261

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
Kč4.038
Min: 2000 / Mult: 2000
39µH
170mA
1.524ohm
16MHz
170mA
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32NH_23 Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3353920

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
Kč6.646
Min: 500 / Mult: 500
82µH
170mA
2.2ohm
7.5MHz
170mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NZ_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3351418

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
Kč4.916
Min: 500 / Mult: 500
82µH
170mA
2.2ohm
7.5MHz
170mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43MN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3351280

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
Kč2.809
Min: 2000 / Mult: 2000
15µH
170mA
2.2ohm
16MHz
170mA
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32NZ_23 Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3353842

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
Kč5.066
Min: 500 / Mult: 500
82µH
170mA
2.2ohm
7.5MHz
170mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43MN_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3353695

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
Kč3.085
Min: 2000 / Mult: 2000
15µH
170mA
2.2ohm
16MHz
170mA
1210 [3225 Metric]
3.2mm x 2.5mm x 2mm
LQH32MN_23 Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3353919

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
Kč6.646
Min: 500 / Mult: 500
82µH
170mA
2.2ohm
7.5MHz
170mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NZ_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3351499

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
Kč7.098
Min: 500 / Mult: 500
82µH
170mA
2.2ohm
7.5MHz
170mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NN_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account