ex VAT

24µH Through Hole Toroidal Inductors:

357 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1864218

RoHS

Each
1+
Kč22.171
50+
Kč21.318
100+
Kč20.691
250+
Kč19.838
Min: 1 / Mult: 1
MCAP Series
390µH
1A
0.25ohm
± 15%
2945372

RoHS

Date/Lot Code

Each
1+
Kč139.696
10+
Kč114.114
50+
Kč103.330
Min: 1 / Mult: 1
HHBC Series
120µH
8A
0.0299ohm
± 20%
2945385

RoHS

Each
1+
Kč78.500
10+
Kč65.459
50+
Kč55.427
Min: 1 / Mult: 1
PHBC Series
67µH
2A
0.0678ohm
± 20%
2945360

RoHS

Each
1+
Kč84.520
10+
Kč68.719
50+
Kč59.690
100+
Kč51.414
Min: 1 / Mult: 1
HHBC Series
43µH
2A
0.0541ohm
± 20%
2945361

RoHS

Each
1+
Kč74.237
10+
Kč60.443
50+
Kč52.668
Min: 1 / Mult: 1
HHBC Series
67µH
2A
0.0678ohm
± 20%
2945411

RoHS

Date/Lot Code

Each
1+
Kč85.774
10+
Kč70.224
50+
Kč58.186
Min: 1 / Mult: 1
SHBC Series
68µH
3A
0.0423ohm
± 20%
2945370

RoHS

Date/Lot Code

Each
1+
Kč130.918
30+
Kč91.542
Min: 1 / Mult: 1
HHBC Series
127µH
6A
0.0317ohm
± 20%
2945388

RoHS

Each
1+
Kč114.365
40+
Kč83.516
80+
Kč81.761
Min: 1 / Mult: 1
PHBC Series
107µH
3A
0.053ohm
± 20%
2945390

RoHS

Each
1+
Kč125.149
40+
Kč89.786
80+
Kč84.770
Min: 1 / Mult: 1
PHBC Series
51µH
5A
0.028ohm
± 20%
2945417

RoHS

Date/Lot Code

Each
1+
Kč103.079
30+
Kč77.497
Min: 1 / Mult: 1
SHBC Series
81µH
6A
0.0247ohm
± 20%
2945391

RoHS

Each
1+
Kč120.635
40+
Kč79.504
Min: 1 / Mult: 1
PHBC Series
80µH
5A
0.0356ohm
± 20%
2945394

RoHS

Each
1+
Kč159.258
30+
Kč121.889
60+
Kč117.374
Min: 1 / Mult: 1
PHBC Series
127µH
6A
0.0317ohm
± 20%
2945389

RoHS

Date/Lot Code

Each
1+
Kč109.600
40+
Kč82.262
Min: 1 / Mult: 1
PHBC Series
28µH
5A
0.0211ohm
± 20%
2945410

RoHS

Each
1+
Kč68.970
40+
Kč46.649
Min: 1 / Mult: 1
SHBC Series
38µH
3A
0.0312ohm
± 20%
4065804

RoHS

Each
1+
Kč45.144
5+
Kč43.890
10+
Kč42.887
20+
Kč41.633
40+
Kč39.376
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
110µH
1.3A
0.23ohm
± 20%
4065981

RoHS

Date/Lot Code

Each
1+
Kč68.970
5+
Kč66.462
10+
Kč63.703
25+
Kč57.182
50+
Kč52.668
Min: 1 / Mult: 1
WE-SI Series
34µH
5.2A
0.038ohm
± 20%
4065973

RoHS

Date/Lot Code

Each
1+
Kč63.202
5+
Kč57.935
10+
Kč52.417
25+
Kč46.398
50+
Kč42.887
Min: 1 / Mult: 1
WE-SI Series
109µH
1.3A
0.3ohm
± 20%
4065811

RoHS

Date/Lot Code

Each
1+
Kč45.144
10+
Kč43.138
25+
Kč40.880
50+
Kč38.874
100+
Kč36.366
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
68µH
2.5A
0.08ohm
± 20%
4065984

RoHS

Date/Lot Code

Each
1+
Kč90.288
5+
Kč87.278
10+
Kč84.018
20+
Kč68.218
40+
Kč62.951
Min: 1 / Mult: 1
WE-SI Series
390µH
2A
0.25ohm
± 20%
4065976

RoHS

Date/Lot Code

Each
1+
Kč61.697
5+
Kč60.443
10+
Kč59.189
20+
Kč50.411
40+
Kč46.398
Min: 1 / Mult: 1
WE-SI Series
167µH
1.35A
0.4ohm
± 20%
4065807

RoHS

Date/Lot Code

Each
1+
Kč45.144
10+
Kč43.138
25+
Kč40.880
50+
Kč38.874
100+
Kč38.122
Min: 1 / Mult: 1
WE-FI Series
140µH
2A
0.11ohm
± 20%
2082537

RoHS

Date/Lot Code

Each
1+
Kč85.523
5+
Kč83.516
10+
Kč81.510
20+
Kč78.500
40+
Kč75.491
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
5A
0.035ohm
± 20%
1864223

RoHS

Date/Lot Code

Each
1+
Kč66.713
50+
Kč61.195
100+
Kč56.932
250+
Kč52.919
500+
Kč49.157
More Pricing...
Min: 1 / Mult: 1
MCAP Series
380µH
10.5A
0.07ohm
± 20%
1864215

RoHS

Each
1+
Kč37.620
50+
Kč36.115
100+
Kč34.861
250+
Kč33.607
500+
Kč26.836
More Pricing...
Min: 1 / Mult: 1
MCAP Series
100µH
4.3A
0.065ohm
± 20%
2082540

RoHS

Date/Lot Code

Each
1+
Kč116.873
3+
Kč115.117
5+
Kč113.111
10+
Kč111.355
20+
Kč109.098
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
150µH
5A
0.045ohm
± 20%
1-25 of 357 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account