ex VAT

1kohm Digital Display Potentiometers:

15 Products Found
We offer digital display potentiometers with knurled knob, pushbutton, screwdriver slot, and thumbwheel switch adjustment options.Digital display potentiometers are a type of precision potentiometer. Precision potentiometers are generally used in circuitry where adjustments to the voltage level or current flow must:
  1. Be very accurate
  2. Require frequent adjustments, and/or
  3. Where a precise relationship must exist between the shaft rotation and the electrical output.
There are four performance parameters that are especially important when choosing a precision potentiometer for your application. They are:
  1. Resolution
  2. Output smoothness
  3. Linearity
  4. Rotational life

Our offering is typified by the following examples of digital potentiometers:

The Bourns 3683S-1-103L is a Digital Potentiometer, with 1000VAC dielectric strength and up to five decades maximum ganging (multiple section potentiometers). The digital display provides excellent readability.

The Bourns 3682S-1-502L is a 5kR 2W 3-gang snap-in panel-mounting Digital Precision Potentiometer with thumbwheel switch adjustment. The potentiometer features tinned solder lugs terminals for 3 #20AWG wires, ±1° maximum total resistance shift and digital display provides excellent readability.

The Bourns 3610S-1-103 is a 1kR 1.5W 1-gang Digital Precision Potentiometer with screwdriver slot adjustment. The Knobpot® potentiometer features gold-plated J-hook terminals, and its digital dial provides excellent readability, with 10 turns and 1° maximum backlash.

The Bourns DC22-10-5K is a Digital Potentiometer with a high temperature black plastic housing and gold-plated lug terminals. This DC22 series precision pot/turns counting dial combination potentiometer features screwdriver slot adjustment and over the centre lock.

We also offer a version of the DC22-10-5K from ETI Systems.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Resistance Tolerance
Product Range
No. of Gangs
Adjustment Type
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1200096

RoHS

Date/Lot Code

Each
1+
Kč1,336.262
10+
Kč1,156.439
20+
Kč1,133.365
Min: 1 / Mult: 1
10kohm
2W
± 3%
3680 Series
3
Pushbutton
37.08mm
34.44mm
23.62mm
-25°C
85°C
1200102

RoHS

Each
1+
Kč977.869
10+
Kč862.752
20+
Kč845.447
Min: 1 / Mult: 1
10kohm
2W
± 3%
3680 Series
2
Pushbutton
26.67mm
34.44mm
23.62mm
-25°C
85°C
1200095

RoHS

Date/Lot Code

Each
1+
Kč1,313.941
10+
Kč1,167.474
20+
Kč1,144.150
Min: 1 / Mult: 1
5kohm
2W
± 3%
3680 Series
3
Thumbwheel Switch
37.08mm
34.44mm
23.62mm
-25°C
85°C
1463553

RoHS

Date/Lot Code

Each
1+
Kč1,081.700
10+
Kč906.642
20+
Kč888.584
Min: 1 / Mult: 1
1kohm
2W
± 3%
3680 Series
2
Pushbutton
26.67mm
34.44mm
23.62mm
-25°C
85°C
1200099

RoHS

Each
1+
Kč1,085.713
10+
Kč910.404
20+
Kč892.096
Min: 1 / Mult: 1
5kohm
2W
± 3%
3680 Series
2
Pushbutton
26.67mm
34.44mm
23.62mm
-25°C
85°C
1200097

RoHS

Date/Lot Code

Each
1+
Kč1,349.555
10+
Kč1,217.383
20+
Kč1,193.056
Min: 1 / Mult: 1
100kohm
2W
± 3%
3680 Series
3
Pushbutton
37.08mm
34.44mm
23.62mm
-25°C
85°C
1612558

RoHS

Date/Lot Code

Each
1+
Kč1,358.082
10+
Kč1,234.187
20+
Kč1,209.608
Min: 1 / Mult: 1
1kohm
2W
± 3%
3680 Series
3
Pushbutton
37.08mm
34.44mm
23.62mm
-25°C
85°C
1692581

RoHS

Date/Lot Code

Each
1+
Kč1,457.399
10+
Kč1,292.623
20+
Kč1,266.791
Min: 1 / Mult: 1
1kohm
2W
± 3%
3680 Series
3
Pushbutton
37.08mm
34.44mm
23.62mm
-25°C
85°C
2344487

RoHS

Each
1+
Kč5,159.458
5+
Kč4,192.874
10+
Kč3,893.419
Min: 1 / Mult: 1
2kohm
2W
± 5%
DW22 Series
1
Screwdriver Slot
57.15mm
-
-
-30°C
85°C
4725663

RoHS

BOURNS / PARTNER STOCK
Each
2+
Kč1,581.545
6+
Kč1,495.270
Min: 2 / Mult: 2
-
-
-
-
-
-
-
-
-
-
-
1653211

Date/Lot Code

Each
1+
Kč4,512.143
5+
Kč4,208.926
10+
Kč3,905.458
Min: 1 / Mult: 1
10kohm
1.5W
± 5%
3610 Series
1
Knurled Knob
35.06mm
-
-
1°C
85°C
1692580

Date/Lot Code

Each
1+
Kč5,481.986
5+
Kč4,871.288
10+
Kč4,236.263
Min: 1 / Mult: 1
1kohm
1.5W
± 5%
3610 Series
1
Knurled Knob
35.06mm
-
-
1°C
85°C
1307072

RoHS

Each
1+
Kč4,338.338
5+
Kč3,575.405
10+
Kč3,300.277
Min: 1 / Mult: 1
5kohm
2W
± 5%
DC22 Series
1
Screwdriver Slot
57.15mm
-
-
-30°C
85°C
2344486

RoHS

Each
1+
Kč4,215.446
5+
Kč3,653.404
10+
Kč3,131.489
Min: 1 / Mult: 1
1kohm
2W
± 5%
DW22 Series
1
Screwdriver Slot
57.15mm
-
-
-30°C
85°C
1107230

RoHS

Date/Lot Code

Each
1+
Kč1,149.918
5+
Kč1,105.025
10+
Kč1,060.132
25+
Kč969.593
50+
Kč851.215
More Pricing...
Min: 1 / Mult: 1
1kohm
2W
± 3%
3680 Series
2
Screwdriver Slot
26.67mm
34.44mm
23.62mm
-25°C
85°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account