ex VAT

Potentiometer Dials:

38 Products Found
We offer potentiometer dials with 10 turns to 100 turns, and shaft diameters 3.17mm to 6.35mm. Like any type of potentiometer knob, it is important to ensure the potentiometer dials are mechanically compatible with the chosen potentiometer.

What are the different types of potentiometer knob?

Apart from any dimensional considerations, potentiometers have three types of shaft: accordingly, it is important to choose a compatible knob.

The solid shaft potentiometer is the most common; it has no splines or splits. The best knob for this is one with a set screw.

Other potentiometers have a split shaft with splines. These are available with different tooth counts, so it is important to obtain a knob with the same tooth count to obtain a good, reliable fit without damaging the spline. These knobs simply push fit onto the shaft, and can be removed if sufficient force is applied.

The third and final type is a D shaft potentiometer. The shaft is a D shape, with a cut out flat spot. A set screw knob could be made to fit, but the results will not be satisfactory. It is better to obtain a compatible D shaft knob.

Show More
View
Buyer
Engineer
Manufacturer
No. of Turns
Shaft Diameter
Dial Composition
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1219780

RoHS

Date/Lot Code

Each
1+
Kč1,668.823
10+
Kč1,339.523
20+
Kč1,221.647
Min: 1 / Mult: 1
10Turns
6.35mm
Satin Transparent Anodize
15 Series
1144810

RoHS

Date/Lot Code

Each
1+
Kč917.426
10+
Kč841.183
20+
Kč811.087
Min: 1 / Mult: 1
11Turns
6.35mm
Aluminium
21 Series
1219775

RoHS

Date/Lot Code

Each
1+
Kč1,346.294
10+
Kč1,173.242
20+
Kč1,091.482
Min: 1 / Mult: 1
10Turns
6.35mm
Satin Transparent Anodize
15 Series
1144734

RoHS

Date/Lot Code

Each
1+
Kč1,279.582
10+
Kč1,071.668
20+
Kč996.679
Min: 1 / Mult: 1
15Turns
6.35mm
Satin Chrome
21 Series
1224957

RoHS

Date/Lot Code

Each
1+
Kč767.699
10+
Kč618.974
20+
Kč555.020
Min: 1 / Mult: 1
15Turns
6.35mm
Satin Chrome
18 Series
9431950

RoHS

Each
1+
Kč805.319
10+
Kč647.315
20+
Kč602.171
Min: 1 / Mult: 1
15Turns
6.35mm
Satin Chrome
-
1908370

RoHS

Date/Lot Code

Each
1+
Kč239.765
10+
Kč207.913
20+
Kč203.650
Min: 1 / Mult: 1
15Turns
6.35mm
Satin Chrome
H-516 Series
1456195

RoHS

Each
1+
Kč484.796
5+
Kč450.938
10+
Kč301.462
20+
Kč290.928
50+
Kč280.144
Min: 1 / Mult: 1
15Turns
6.35mm
Satin Chrome
H-22 Series
1144812

RoHS

Each
1+
Kč1,146.156
10+
Kč1,047.842
20+
Kč949.529
Min: 1 / Mult: 1
11Turns
6.35mm
Chrome
-
2550673

RoHS

Date/Lot Code

Each
1+
Kč2,945.646
5+
Kč2,704.126
10+
Kč2,279.772
Min: 1 / Mult: 1
10Turns
6.35mm
Satin Chrome
26 Series
868899

Date/Lot Code

Each
1+
Kč823.126
10+
Kč686.941
20+
Kč673.147
Min: 1 / Mult: 1
20Turns
6.35mm
Chrome
H-46 Series
3547754

RoHS

Each
1+
Kč2,681.804
5+
Kč2,496.714
10+
Kč2,447.056
Min: 1 / Mult: 1
10Turns
0.25"
Black Body, Satin Face With Chrome Ring
23 Series
2469522

RoHS

Date/Lot Code

Each
1+
Kč227.977
10+
Kč175.560
20+
Kč172.049
Min: 1 / Mult: 1
15Turns
6mm
Satin Chrome
H-516 Series
2344485

RoHS

Each
1+
Kč2,337.456
10+
Kč1,935.424
20+
Kč1,896.800
Min: 1 / Mult: 1
10Turns
0.25"
Black Finish
DC27 Series
9431934

RoHS

Date/Lot Code

Each
1+
Kč1,008.216
10+
Kč476.520
20+
Kč436.894
Min: 1 / Mult: 1
20Turns
6.35mm
Satin Chrome
2600 Series
2336461

RoHS

Date/Lot Code

Each
1+
Kč537.464
10+
Kč412.315
25+
Kč383.975
50+
Kč377.203
100+
Kč366.419
More Pricing...
Min: 1 / Mult: 1
15Turns
6.35mm
Satin Body w/ Black Dial
-
2504945

RoHS

Date/Lot Code

Each
1+
Kč304.722
5+
Kč243.778
10+
Kč215.688
20+
Kč202.145
40+
Kč199.135
More Pricing...
Min: 1 / Mult: 1
10Turns
6.35mm
Satin Chrome
ACD22 Series
1421833

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
Kč255.816
10+
Kč233.495
25+
Kč220.955
50+
Kč215.688
100+
Kč210.672
More Pricing...
Min: 1 / Mult: 1
10Turns
6mm
Satin Chrome
-
1386443

RoHS

Date/Lot Code

Each
1+
Kč1,365.104
5+
Kč1,249.486
10+
Kč1,189.544
25+
Kč1,106.780
50+
Kč1,073.173
More Pricing...
Min: 1 / Mult: 1
10Turns
0.25"
Satin Transparent Anodize
15 Series
2125270

RoHS

Date/Lot Code

Each
1+
Kč293.185
10+
Kč260.330
25+
Kč255.816
50+
Kč251.051
100+
Kč241.270
More Pricing...
Min: 1 / Mult: 1
15Turns
6.35mm
Satin Chrome
-
1541650

RoHS

Date/Lot Code

Each
1+
Kč461.221
10+
Kč410.058
25+
Kč366.168
50+
Kč349.364
100+
Kč329.300
More Pricing...
Min: 1 / Mult: 1
15Turns
6.35mm
Black Finish
-
3997529

RoHS

Date/Lot Code

Each
1+
Kč1,772.153
10+
Kč1,422.287
20+
Kč1,297.138
Min: 1 / Mult: 1
10Turns
6mm
Satin Transparent Anodize
15 Series
3997530

RoHS

Date/Lot Code

Each
1+
Kč1,635.216
10+
Kč1,182.020
20+
Kč1,077.938
Min: 1 / Mult: 1
15Turns
6mm
Satin Chrome
21 Series
3997528

RoHS

Date/Lot Code

Each
1+
Kč2,032.734
10+
Kč1,631.454
20+
Kč1,487.996
Min: 1 / Mult: 1
100Turns
6.35mm
Satin Transparent Anodize
15 Series
3997527

RoHS

Date/Lot Code

Each
1+
Kč1,540.163
10+
Kč1,316.198
20+
Kč1,225.660
Min: 1 / Mult: 1
100Turns
6.35mm
Satin Transparent Anodize
15 Series
1-25 of 38 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account