ex VAT

2.2kohm Rotary Potentiometers:

1,494 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Trimmer Type
Element Material
No. of Turns
Track Taper
Adjustment Type
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Shaft Length
Trimmer Shape / Size
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3128632

RoHS

Each
1+
Kč123.143
5+
Kč119.381
10+
Kč101.574
25+
Kč87.278
50+
Kč82.262
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
250mW
± 20%
T-21 Series
Bushing Mount
6mm
1
Knurled
45mm
-
± 300ppm/°C
-
Carbon
Solder Lug
55mm
-
-
-25°C
70°C
2360069

RoHS

Date/Lot Code

Each
1+
Kč506.616
10+
Kč329.300
Min: 1 / Mult: 1
470ohm
-
-
1Turns
Linear
-
1W
± 20%
P16S Series
Panel Mount
16mm
1
Knurled Knob
9.6mm
-
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
3778104

RoHS

Each
1+
Kč126.905
5+
Kč120.886
10+
Kč114.866
20+
Kč105.587
50+
Kč98.564
Min: 1 / Mult: 1
5kohm
-
-
1Turns
Linear
-
250mW
± 20%
270 Series
Through Hole
3.1mm
1
Rotary
25.4mm
-
-
-
Carbon
PC Pin
38.74mm
-
-
-10°C
70°C
3792674

RoHS

Date/Lot Code

Each
1+
Kč517.651
3+
Kč478.777
5+
Kč440.154
10+
Kč401.280
20+
Kč378.206
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
25mm
-
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
3792668

RoHS

Each
1+
Kč221.958
5+
Kč204.151
10+
Kč186.344
20+
Kč159.760
40+
Kč151.734
More Pricing...
Min: 1 / Mult: 1
1Mohm
-
-
1Turns
Logarithmic
-
400mW
± 20%
23ESB Series
Panel Mount
6.35mm
1
Rotary, DPST
50mm
-
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
3792673

RoHS

Each
1+
Kč654.839
10+
Kč553.014
20+
Kč483.793
Min: 1 / Mult: 1
1Mohm
-
-
1Turns
Linear
-
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
25mm
-
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
3792665

RoHS

Each
1+
Kč111.857
5+
Kč109.850
10+
Kč107.593
20+
Kč91.542
40+
Kč87.278
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
400mW
± 20%
27 Series
Panel Mount
6.35mm
2
Rotary
50mm
-
-
Standard
Carbon
Solder Lug
70.9mm
-
-
-25°C
70°C
1714012

RoHS

Date/Lot Code

Each
1+
Kč152.236
5+
Kč130.165
10+
Kč112.609
20+
Kč107.092
40+
Kč90.790
More Pricing...
Min: 1 / Mult: 1
1Mohm
-
-
1Turns
Linear
-
500mW
± 10%
P10 Series
Panel Mount
3mm
1
Screwdriver Slot
20mm
-
± 150ppm/°C
Miniature
Cermet
PC Pin
25.2mm
9.7mm
9.6mm
-55°C
125°C
3128393

RoHS

Each
1+
Kč49.909
5+
Kč49.658
10+
Kč41.382
20+
Kč36.617
40+
Kč36.115
More Pricing...
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
-
200mW
± 20%
PC-16 Series
Bushing Mount
4mm
1
Knurled
45mm
-
± 300ppm/°C
-
Carbon
Solder Lug
53mm
16mm
18mm
-25°C
70°C
1357131

RoHS

Date/Lot Code

Each
1+
Kč481.787
10+
Kč335.320
20+
Kč293.436
Min: 1 / Mult: 1
1Mohm
-
-
1Turns
Linear
-
1W
± 10%
P16 Series
Panel Mount
-
1
Knurled Knob
-
-
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
2321795

RoHS

Each
1+
Kč413.318
10+
Kč346.856
Min: 1 / Mult: 1
100kohm
-
-
-
Linear
-
1W
± 15%
6639 Series
Panel Mount
6.342mm
1
Rotary
22.23mm
-
± 500ppm/°C
Precision
-
Turret
33.48mm
-
-
-40°C
125°C
9609300

RoHS

Date/Lot Code

Each
1+
Kč373.692
3+
Kč358.142
5+
Kč342.593
10+
Kč327.043
20+
Kč286.163
More Pricing...
Min: 1 / Mult: 1
1Mohm
-
-
1Turns
Linear
-
1W
± 10%
249 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
-
± 100ppm/°C
-
Cermet
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9355561

RoHS

Date/Lot Code

Each
1+
Kč685.687
10+
Kč552.011
20+
Kč504.860
Min: 1 / Mult: 1
500ohm
-
-
10Turns
Linear
-
2W
± 5%
3540 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.62mm
-
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1517315

RoHS

Each
1+
Kč436.392
10+
Kč274.375
20+
Kč268.858
Min: 1 / Mult: 1
220kohm
-
-
1Turns
Linear
-
500mW
± 20%
PA16 Series
Panel Mount
-
1
Knurled Knob
-
-
± 1000ppm/°C
-
Conductive Plastic
Solder Lug
24.3mm
-
-
-40°C
85°C
1141592

RoHS

Date/Lot Code

Each
1+
Kč922.192
10+
Kč670.388
Min: 1 / Mult: 1
470ohm
-
-
1Turns
Linear
-
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
-
± 100ppm/°C
-
Cermet
Solder Lug
45mm
-
-
-55°C
125°C
1141593

RoHS

Date/Lot Code

Each
1+
Kč924.950
10+
Kč656.344
20+
Kč570.570
Min: 1 / Mult: 1
1Mohm
-
-
1Turns
Linear
-
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
-
± 100ppm/°C
-
Cermet
Solder Lug
45mm
-
-
-55°C
125°C
3547745

RoHS

Date/Lot Code

Each
1+
Kč817.357
10+
Kč664.369
Min: 1 / Mult: 1
5kohm
-
-
3Turns
Linear
-
1W
± 5%
533 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
20.62mm
-
20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
8791325

RoHS

Date/Lot Code

Each
1+
Kč302.716
3+
Kč240.768
5+
Kč225.469
10+
Kč210.170
20+
Kč189.605
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Log (Audio)
-
50mW
± 20%
P9A Series
Panel Mount
6mm
1
Screwdriver Slot
20mm
-
± 500ppm/°C
Miniature
Conductive Plastic
PC Pin
28.6mm
9.5mm
11.35mm
-55°C
100°C
4006893

RoHS

Each
1+
Kč126.152
5+
Kč116.120
10+
Kč105.838
25+
Kč90.790
50+
Kč86.275
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
4006894

RoHS

Each
1+
Kč69.472
5+
Kč60.443
10+
Kč53.671
25+
Kč44.392
50+
Kč39.877
More Pricing...
Min: 1 / Mult: 1
1Mohm
-
-
1Turns
Linear
-
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
4229278

RoHS

Date/Lot Code

Each
1+
Kč298.703
10+
Kč241.771
20+
Kč241.520
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
-
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
-
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
4006906

RoHS

Each
1+
Kč159.007
5+
Kč140.950
10+
Kč126.403
25+
Kč104.834
50+
Kč93.799
More Pricing...
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
-
250mW
± 20%
T-21 Series
Panel Mount
6mm
1
Rotary
60mm
-
-
-
Carbon Film
PC Pin
70mm
21.5mm
26mm
-25°C
70°C
3973993

RoHS

Date/Lot Code

Each
1+
Kč27.337
10+
Kč21.092
50+
Kč19.287
100+
Kč17.456
200+
Kč17.105
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
-
30mW
± 30%
PDB08 Series
Through Hole
-
1
Rotary
1mm
-
-
Miniature
-
PC Pin
9.4mm
8.5mm
4.2mm
-10°C
60°C
4006887

RoHS

Each
1+
Kč75.240
5+
Kč69.472
10+
Kč63.452
25+
Kč54.674
50+
Kč51.916
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Logarithmic
-
100mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
4006924

RoHS

Each
1+
Kč62.198
5+
Kč57.433
10+
Kč52.417
25+
Kč44.893
50+
Kč42.636
More Pricing...
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
-
200mW
± 20%
PC-16 Series
Through Hole
4mm
1
Knurled
45mm
-
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
1-25 of 1494 items
of 60 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account