ex VAT

47kohm Rotary Potentiometers:

1,550 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Trimmer Type
Element Material
No. of Turns
Track Taper
Adjustment Type
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Shaft Length
Trimmer Shape / Size
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1714012

RoHS

Date/Lot Code

Each
1+
Kč152.236
5+
Kč130.165
10+
Kč112.609
20+
Kč107.092
40+
Kč90.790
More Pricing...
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
-
500mW
± 10%
P10 Series
Panel Mount
3mm
1
Screwdriver Slot
20mm
-
± 150ppm/°C
Miniature
Cermet
PC Pin
25.2mm
9.7mm
9.6mm
-55°C
125°C
3128393

RoHS

Each
1+
Kč49.658
5+
Kč45.395
10+
Kč41.131
20+
Kč36.617
40+
Kč36.115
More Pricing...
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
-
200mW
± 20%
PC-16 Series
Bushing Mount
4mm
1
Knurled
45mm
-
± 300ppm/°C
-
Carbon
Solder Lug
53mm
16mm
18mm
-25°C
70°C
9609300

RoHS

Date/Lot Code

Each
1+
Kč373.692
3+
Kč358.142
5+
Kč342.593
10+
Kč327.043
20+
Kč286.163
More Pricing...
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
-
1W
± 10%
249 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
-
± 100ppm/°C
-
Cermet
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9355561

RoHS

Date/Lot Code

Each
1+
Kč685.687
10+
Kč552.011
20+
Kč504.860
Min: 1 / Mult: 1
500ohm
-
-
10Turns
Linear
-
2W
± 5%
3540 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.62mm
-
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1517315

RoHS

Each
1+
Kč436.392
10+
Kč274.375
20+
Kč268.858
Min: 1 / Mult: 1
220kohm
-
-
1Turns
Linear
-
500mW
± 20%
PA16 Series
Panel Mount
-
1
Knurled Knob
-
-
± 1000ppm/°C
-
Conductive Plastic
Solder Lug
24.3mm
-
-
-40°C
85°C
2321795

RoHS

Each
1+
Kč413.318
10+
Kč346.856
Min: 1 / Mult: 1
100kohm
-
-
-
Linear
-
1W
± 15%
6639 Series
Panel Mount
6.342mm
1
Rotary
22.23mm
-
± 500ppm/°C
Precision
-
Turret
33.48mm
-
-
-40°C
125°C
8791325

RoHS

Date/Lot Code

Each
1+
Kč302.716
3+
Kč240.768
5+
Kč225.469
10+
Kč210.170
20+
Kč189.605
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Log (Audio)
-
50mW
± 20%
P9A Series
Panel Mount
6mm
1
Screwdriver Slot
20mm
-
± 500ppm/°C
Miniature
Conductive Plastic
PC Pin
28.6mm
9.5mm
11.35mm
-55°C
100°C
4006871

RoHS

Each
1+
Kč63.452
5+
Kč58.436
10+
Kč53.420
25+
Kč46.398
50+
Kč43.890
More Pricing...
Min: 1 / Mult: 1
2.2kohm
-
-
1Turns
Linear
-
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
3997536

RoHS

Date/Lot Code

Each
1+
Kč371.184
3+
Kč295.192
5+
Kč269.861
10+
Kč244.530
20+
Kč218.948
More Pricing...
Min: 1 / Mult: 1
500ohm
-
-
1Turns
Linear
-
1W
± 10%
249 Series
Panel Mount
6.35mm
1
Rotary
22.22mm
-
± 150ppm/°C
-
Cermet
PC Pin
33.22mm
12.7mm
12.7mm
-55°C
125°C
3946867

RoHS

Each
1+
Kč478.276
10+
Kč388.740
20+
Kč380.965
Min: 1 / Mult: 1
5kohm
-
-
1Turns
Linear
-
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
-
± 150ppm/°C
Modular
Cermet
PC Pin
35.6mm
12.8mm
13.6mm
-55°C
125°C
4006912

RoHS

Each
1+
Kč62.198
5+
Kč55.928
10+
Kč49.658
25+
Kč42.385
50+
Kč41.382
More Pricing...
Min: 1 / Mult: 1
47kohm
-
-
1Turns
Logarithmic
-
100mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
4313321

RoHS

Date/Lot Code

Each
1+
Kč458.462
10+
Kč421.846
20+
Kč293.185
Min: 1 / Mult: 1
220kohm
-
-
1Turns
Linear
-
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
-
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313326

RoHS

Date/Lot Code

Each
1+
Kč506.365
10+
Kč449.183
20+
Kč323.532
Min: 1 / Mult: 1
2.2kohm
-
-
1Turns
Linear
-
1W
± 10%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
-
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313322

RoHS

Date/Lot Code

Each
1+
Kč500.848
10+
Kč460.720
20+
Kč320.272
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
-
1W
± 10%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
-
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313323

RoHS

Date/Lot Code

Each
1+
Kč529.188
10+
Kč470.752
20+
Kč337.828
Min: 1 / Mult: 1
470ohm
-
-
1Turns
Linear
-
1W
± 10%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
-
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313317

RoHS

Date/Lot Code

Each
1+
Kč489.562
10+
Kč429.370
20+
Kč312.748
Min: 1 / Mult: 1
470ohm
-
-
1Turns
Linear
-
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
-
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313312

RoHS

Date/Lot Code

Each
1+
Kč434.887
10+
Kč346.355
20+
Kč346.104
Min: 1 / Mult: 1
47kohm
-
-
1Turns
Linear
-
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
-
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313308

RoHS

Date/Lot Code

Each
1+
Kč489.562
10+
Kč429.370
20+
Kč312.748
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
-
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
-
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4313309

RoHS

Date/Lot Code

Each
1+
Kč458.462
10+
Kč421.846
20+
Kč293.185
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
-
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
-
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
8557608

RoHS

Date/Lot Code

Each
1+
Kč323.030
3+
Kč310.992
5+
Kč298.703
10+
Kč246.035
20+
Kč216.691
More Pricing...
Min: 1 / Mult: 1
500ohm
-
-
1Turns
Linear
-
1W
± 10%
149 Series
Panel Mount
3.17mm
1
Screwdriver Slot
19.05mm
-
± 150ppm/°C
-
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
9353941

RoHS

Date/Lot Code

Each
1+
Kč172.300
3+
Kč155.496
5+
Kč144.962
10+
Kč126.152
20+
Kč120.384
More Pricing...
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
-
250mW
± 20%
3310 Series
Through Hole
3.18mm
2
Screwdriver Slot
12.7mm
-
± 1000ppm/°C
-
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
9609415

RoHS

Each
1+
Kč368.174
3+
Kč292.684
5+
Kč274.124
10+
Kč255.565
20+
Kč228.980
More Pricing...
Min: 1 / Mult: 1
2.5kohm
-
-
1Turns
Linear
-
500mW
± 20%
248 Series
Through Hole
3.18mm
1
Screwdriver Slot
19.1mm
-
± 1000ppm/°C
-
Conductive Plastic
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
9609512

RoHS

Date/Lot Code

Each
1+
Kč372.689
3+
Kč296.195
5+
Kč277.636
10+
Kč258.826
20+
Kč231.488
More Pricing...
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
-
500mW
± 20%
248 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
-
± 1000ppm/°C
-
Conductive Plastic
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
8557519

RoHS

Date/Lot Code

Each
1+
Kč319.268
3+
Kč312.998
5+
Kč306.478
Min: 1 / Mult: 1
100kohm
-
-
1Turns
Linear
-
1W
± 10%
149 Series
-
3.17mm
1
Screwdriver Slot
19.05mm
-
± 150ppm/°C
-
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
1837226

RoHS

Date/Lot Code

Each
1+
Kč310.490
3+
Kč293.938
5+
Kč277.134
10+
Kč260.581
20+
Kč248.794
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
-
1W
± 10%
P11P Series
Bushing Mount
6.35mm
1
Rotary
15.8mm
-
± 150ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-40°C
100°C
1-25 of 1550 items
of 62 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account