ex VAT

10W Current Sense Through Hole Resistors:

873 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1200357

RoHS

Date/Lot Code

Each
5+
Kč41.131
50+
Kč21.920
250+
Kč15.550
500+
Kč13.017
1000+
Kč11.938
More Pricing...
Min: 5 / Mult: 5
5000µohm
OAR Series
1W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
11.43mm
1.65mm
-
-
8.12mm
-40°C
125°C
-
1200376

RoHS

Date/Lot Code

Each
5+
Kč51.163
50+
Kč34.360
250+
Kč25.331
500+
Kč20.290
1000+
Kč19.663
More Pricing...
Min: 5 / Mult: 5
0.02ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
-
22.4mm
-40°C
125°C
-
3542709

RoHS

Date/Lot Code

Each
10+
Kč3.536
100+
Kč2.330
500+
Kč1.808
1000+
Kč1.462
2000+
Kč1.332
More Pricing...
Min: 10 / Mult: 10
0.12ohm
MOSX Series
1W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
9mm
-
-
-
-
-55°C
200°C
-
3542744

RoHS

Each
1+
Kč8.477
50+
Kč4.163
100+
Kč3.737
250+
Kč3.160
500+
Kč2.934
More Pricing...
Min: 1 / Mult: 1
0.39ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 2%
± 300ppm/K
15.5mm
-
-
-
-
-55°C
200°C
-
1858292

RoHS

Date/Lot Code

Each
1+
Kč122.892
10+
Kč101.574
Min: 1 / Mult: 1
300µohm
WSMS5515 Series
3W
Metal Alloy
-
-
± 5%
± 175ppm/°C
54.99mm
14.99mm
-
-
0.84mm
-65°C
170°C
-
3542733

RoHS

Date/Lot Code

Each
5+
Kč6.069
50+
Kč2.934
250+
Kč2.237
500+
Kč1.793
1000+
Kč1.673
More Pricing...
Min: 5 / Mult: 5
0.82ohm
MOSX Series
2W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
12mm
-
-
-
-
-55°C
200°C
-
3542704

RoHS

Date/Lot Code

Each
5+
Kč6.295
50+
Kč2.237
250+
Kč1.480
500+
Kč1.299
1000+
Kč1.244
More Pricing...
Min: 5 / Mult: 5
0.22ohm
MOSX Series
500mW
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
6.2mm
-
-
-
-
-55°C
200°C
-
3766414

RoHS

Each
1+
Kč27.337
50+
Kč14.421
100+
Kč13.167
250+
Kč12.164
500+
Kč11.161
More Pricing...
Min: 1 / Mult: 1
0.1ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
-
± 1%
-
16mm
3mm
-
-
17mm
-55°C
300°C
AEC-Q200
3542715

RoHS

Date/Lot Code

Each
10+
Kč3.260
100+
Kč2.172
500+
Kč1.673
1000+
Kč1.399
2000+
Kč1.279
More Pricing...
Min: 10 / Mult: 10
0.3ohm
MOSX Series
1W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
9mm
-
-
-
-
-55°C
200°C
-
3542752

RoHS

Each
1+
Kč7.599
50+
Kč3.612
100+
Kč3.185
250+
Kč2.533
500+
Kč2.235
More Pricing...
Min: 1 / Mult: 1
0.75ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
15.5mm
-
-
-
-
-55°C
200°C
-
1200374

RoHS

Date/Lot Code

Each
5+
Kč57.935
50+
Kč32.353
250+
Kč21.569
500+
Kč19.236
1000+
Kč18.935
More Pricing...
Min: 5 / Mult: 5
0.01ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
-
22.4mm
-40°C
125°C
-
1200364

RoHS

Date/Lot Code

Each
5+
Kč53.420
50+
Kč24.980
250+
Kč19.061
500+
Kč17.481
1000+
Kč17.406
More Pricing...
Min: 5 / Mult: 5
5000µohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
-
23.4mm
-40°C
125°C
-
2328275

RoHS

Date/Lot Code

Each
1+
Kč194.119
3+
Kč176.814
5+
Kč159.760
10+
Kč142.454
20+
Kč122.892
More Pricing...
Min: 1 / Mult: 1
1ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2328280

RoHS

Date/Lot Code

Each
1+
Kč187.598
3+
Kč170.544
5+
Kč153.239
10+
Kč136.184
20+
Kč117.625
More Pricing...
Min: 1 / Mult: 1
2.2ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2328271

RoHS

Date/Lot Code

Each
1+
Kč165.779
3+
Kč150.229
5+
Kč134.930
10+
Kč119.381
20+
Kč105.587
More Pricing...
Min: 1 / Mult: 1
10ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2328274

RoHS

Date/Lot Code

Each
1+
Kč174.306
3+
Kč155.998
5+
Kč137.940
10+
Kč119.632
20+
Kč107.092
More Pricing...
Min: 1 / Mult: 1
15ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 5%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
1200372

RoHS

Date/Lot Code

Each
5+
Kč61.697
50+
Kč31.601
250+
Kč27.086
500+
Kč24.754
1000+
Kč22.848
More Pricing...
Min: 5 / Mult: 5
0.05ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
-
23.4mm
-40°C
125°C
-
2328302

RoHS

Date/Lot Code

Each
1+
Kč150.982
3+
Kč147.721
5+
Kč144.461
10+
Kč141.200
20+
Kč128.660
More Pricing...
Min: 1 / Mult: 1
0.5ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 5%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
1200363

RoHS

Each
5+
Kč43.138
50+
Kč29.093
250+
Kč21.293
500+
Kč18.609
1000+
Kč17.004
More Pricing...
Min: 5 / Mult: 5
0.05ohm
OAR Series
1W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
11.43mm
1.65mm
-
-
8.12mm
-40°C
125°C
-
1200377

RoHS

Date/Lot Code

Each
5+
Kč71.227
50+
Kč37.369
250+
Kč27.588
500+
Kč25.331
1000+
Kč24.277
More Pricing...
Min: 5 / Mult: 5
0.025ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
-
22.4mm
-40°C
125°C
-
1200373

RoHS

Date/Lot Code

Each
5+
Kč63.452
50+
Kč32.102
250+
Kč22.998
500+
Kč21.142
1000+
Kč20.791
More Pricing...
Min: 5 / Mult: 5
5000µohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
-
22.4mm
-40°C
125°C
-
1173908

RoHS

Date/Lot Code

Each
1+
Kč30.347
5+
Kč24.578
10+
Kč23.826
20+
Kč23.049
40+
Kč21.067
More Pricing...
Min: 1 / Mult: 1
0.022ohm
SBL Series
4W
Wirewound
Axial Leaded
300mV
± 5%
± 100ppm/°C
18mm
6.4mm
Current Sense
-
6.4mm
-55°C
250°C
-
1200365

RoHS

Date/Lot Code

Each
5+
Kč50.662
50+
Kč26.585
250+
Kč17.982
500+
Kč16.478
1000+
Kč15.851
More Pricing...
Min: 5 / Mult: 5
0.01ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
-
23.4mm
-40°C
125°C
-
2101746

RoHS

Date/Lot Code

Each
1+
Kč114.114
3+
Kč105.838
5+
Kč97.310
10+
Kč89.034
20+
Kč86.526
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR220T-35 Series
35W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.1mm
4mm
-
-
14.6mm
-55°C
155°C
AEC-Q200
2565551

RoHS

Date/Lot Code

Each
1+
Kč405.544
10+
Kč290.426
20+
Kč260.080
Min: 1 / Mult: 1
0.01ohm
FPR 2-T218 Series
30W
Metal Foil
TO-247
300mV
± 1%
± 150ppm/K
15.5mm
4.6mm
High Power
-
21.1mm
-40°C
130°C
-
1-25 of 873 items
of 35 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account