ex VAT

7.5kohm Fixed Network Resistors:

11 Products Found
Find a huge range of 7.5kohm Fixed Network Resistors at Farnell Česká republika. We stock a wide range of Fixed Network Resistors, such as 10kohm, 1kohm, 100kohm & 4.7kohm Fixed Network Resistors from the worlds top manufacturers including: Panasonic
View
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3342600

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
Kč0.466
Min: 10000 / Mult: 10000
7.5kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
EXB-24V Series
-55°C
125°C
AEC-Q200
3342855

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
Kč1.756
Min: 5000 / Mult: 5000
7.5kohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
± 5%
25V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
EXB-2HV Series
-55°C
125°C
AEC-Q200
3343612

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
Kč3.361
Min: 2500 / Mult: 2500
7.5kohm
Isolated
4Resistors
2009 [5122 Metric]
Concave
± 5%
100V
100mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
1.27mm
-
5.08mm
2.2mm
0.7mm
EXB-S8V Series
-55°C
125°C
-
3343450

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
Kč0.522
Min: 20000 / Mult: 20000
7.5kohm
Isolated
4Resistors
0804 [2010 Metric]
Concave
± 5%
50V
31mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
EXB-N8V Series
-55°C
125°C
-
3343969

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
Kč0.662
Min: 10000 / Mult: 10000
7.5kohm
Isolated
2Resistors
0606 [1616 Metric]
Concave
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.6mm
EXB-V4V Series
-55°C
125°C
-
3344098

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
Kč0.727
Min: 10000 / Mult: 10000
7.5kohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
EXB-V8V Series
-55°C
125°C
-
3343132

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
Kč0.426
Min: 15000 / Mult: 15000
7.5kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
EXB-38V Series
-55°C
125°C
AEC-Q200
3343009

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
Kč0.614
Min: 10000 / Mult: 10000
7.5kohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.5mm
EXB-34V Series
-55°C
125°C
AEC-Q200
3343794

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
Kč0.459
Min: 10000 / Mult: 10000
7.5kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
EXB-U24 Series
-55°C
125°C
AEC-Q200
3342385

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
Kč1.174
Min: 10000 / Mult: 10000
7.5kohm
Isolated
2Resistors
0302 [0806 Metric]
Convex
± 5%
12.5V
31mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
0.8mm
0.6mm
0.35mm
EXB-14V Series
-55°C
125°C
-
3342727

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
Kč0.497
Min: 10000 / Mult: 10000
7.5kohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
EXB-28V Series
-55°C
125°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account