ex VAT

Panel / Chassis Mount Resistors:

22 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4588835

RoHS

Date/Lot Code

Each
500+
Kč51.665
Min: 500 / Mult: 500
50ohm
Riedon UWP Series
30W
± 5%
Quick Connect
Ceramic Wirewound
± 260ppm/°C
High Power
Panel Mount
74mm
19mm
20.7mm
-55°C
275°C
4588849

RoHS

Date/Lot Code

Each
200+
Kč99.568
Min: 200 / Mult: 200
1ohm
Riedon UWP Series
60W
± 5%
Quick Connect
Ceramic Wirewound
± 260ppm/°C
High Power
Panel Mount
90mm
18mm
20.7mm
-55°C
275°C
4588843

RoHS

Date/Lot Code

Each
500+
Kč54.674
Min: 500 / Mult: 500
20ohm
Riedon UWP Series
40W
± 5%
Quick Connect
Ceramic Wirewound
± 260ppm/°C
High Power
Panel Mount
90mm
18mm
20.7mm
-55°C
275°C
4588853

RoHS

Date/Lot Code

Each
200+
Kč112.358
Min: 200 / Mult: 200
40ohm
Riedon UWP Series
60W
± 5%
Quick Connect
Ceramic Wirewound
± 260ppm/°C
High Power
Panel Mount
90mm
18mm
20.7mm
-55°C
275°C
4588831

RoHS

Date/Lot Code

Each
500+
Kč46.900
Min: 500 / Mult: 500
100ohm
Riedon UWP Series
30W
± 5%
Quick Connect
Ceramic Wirewound
± 260ppm/°C
High Power
Panel Mount
74mm
19mm
20.7mm
-55°C
275°C
4588834

RoHS

Date/Lot Code

Each
500+
Kč46.900
Min: 500 / Mult: 500
20ohm
Riedon UWP Series
30W
± 5%
Quick Connect
Ceramic Wirewound
± 260ppm/°C
High Power
Panel Mount
74mm
19mm
20.7mm
-55°C
275°C
4588838

RoHS

Date/Lot Code

Each
500+
Kč59.189
Min: 500 / Mult: 500
500mohm
Riedon UWP Series
40W
± 5%
Quick Connect
Ceramic Wirewound
± 260ppm/°C
High Power
Panel Mount
90mm
18mm
20.7mm
-55°C
275°C
4588832

RoHS

Date/Lot Code

Each
500+
Kč52.417
Min: 500 / Mult: 500
10ohm
Riedon UWP Series
30W
± 5%
Quick Connect
Ceramic Wirewound
± 260ppm/°C
High Power
Panel Mount
74mm
19mm
20.7mm
-55°C
275°C
4588847

RoHS

Date/Lot Code

Each
200+
Kč112.358
Min: 200 / Mult: 200
500mohm
Riedon UWP Series
60W
± 5%
Quick Connect
Ceramic Wirewound
± 260ppm/°C
High Power
Panel Mount
90mm
18mm
20.7mm
-55°C
275°C
4588840

RoHS

Date/Lot Code

Each
500+
Kč54.674
Min: 500 / Mult: 500
10ohm
Riedon UWP Series
40W
± 5%
Quick Connect
Ceramic Wirewound
± 260ppm/°C
High Power
Panel Mount
90mm
18mm
20.7mm
-55°C
275°C
4588837

RoHS

Date/Lot Code

Each
500+
Kč46.900
Min: 500 / Mult: 500
5ohm
Riedon UWP Series
30W
± 5%
Quick Connect
Ceramic Wirewound
± 260ppm/°C
High Power
Panel Mount
74mm
19mm
20.7mm
-55°C
275°C
4588830

RoHS

Date/Lot Code

Each
500+
Kč46.900
Min: 500 / Mult: 500
500mohm
Riedon UWP Series
30W
± 5%
Quick Connect
Ceramic Wirewound
± 260ppm/°C
High Power
Panel Mount
74mm
19mm
20.7mm
-55°C
275°C
4588842

RoHS

Date/Lot Code

Each
500+
Kč58.687
Min: 500 / Mult: 500
1ohm
Riedon UWP Series
40W
± 5%
Quick Connect
Ceramic Wirewound
± 260ppm/°C
High Power
Panel Mount
90mm
18mm
20.7mm
-55°C
275°C
4588845

RoHS

Date/Lot Code

Each
500+
Kč54.674
Min: 500 / Mult: 500
50ohm
Riedon UWP Series
40W
± 5%
Quick Connect
Ceramic Wirewound
± 260ppm/°C
High Power
Panel Mount
90mm
18mm
20.7mm
-55°C
275°C
4588852

RoHS

Date/Lot Code

Each
200+
Kč103.079
Min: 200 / Mult: 200
30ohm
Riedon UWP Series
60W
± 5%
Quick Connect
Ceramic Wirewound
± 260ppm/°C
High Power
Panel Mount
90mm
18mm
20.7mm
-55°C
275°C
4588833

RoHS

Date/Lot Code

Each
500+
Kč44.392
Min: 500 / Mult: 500
1ohm
Riedon UWP Series
30W
± 5%
Quick Connect
Ceramic Wirewound
± 260ppm/°C
High Power
Panel Mount
74mm
19mm
20.7mm
-55°C
275°C
4588854

RoHS

Date/Lot Code

Each
200+
Kč99.568
Min: 200 / Mult: 200
60ohm
Riedon UWP Series
60W
± 5%
Quick Connect
Ceramic Wirewound
± 260ppm/°C
High Power
Panel Mount
90mm
18mm
20.7mm
-55°C
275°C
4588851

RoHS

Date/Lot Code

Each
200+
Kč109.850
Min: 200 / Mult: 200
20ohm
Riedon UWP Series
60W
± 5%
Quick Connect
Ceramic Wirewound
± 260ppm/°C
High Power
Panel Mount
90mm
18mm
20.7mm
-55°C
275°C
4588841

RoHS

Date/Lot Code

Each
500+
Kč59.189
Min: 500 / Mult: 500
1ohm
Riedon UWP Series
40W
± 5%
Quick Connect
Ceramic Wirewound
± 260ppm/°C
High Power
Panel Mount
90mm
18mm
20.7mm
-55°C
275°C
4588844

RoHS

Date/Lot Code

Each
500+
Kč52.417
Min: 500 / Mult: 500
50ohm
Riedon UWP Series
40W
± 5%
Quick Connect
Ceramic Wirewound
± 260ppm/°C
High Power
Panel Mount
90mm
18mm
20.7mm
-55°C
275°C
4588846

RoHS

Date/Lot Code

Each
500+
Kč54.674
Min: 500 / Mult: 500
5ohm
Riedon UWP Series
40W
± 5%
Quick Connect
Ceramic Wirewound
± 260ppm/°C
High Power
Panel Mount
90mm
18mm
20.7mm
-55°C
275°C
4588839

RoHS

Date/Lot Code

Each
500+
Kč57.935
Min: 500 / Mult: 500
100ohm
Riedon UWP Series
40W
± 5%
Quick Connect
Ceramic Wirewound
± 260ppm/°C
High Power
Panel Mount
90mm
18mm
20.7mm
-55°C
275°C
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account