ex VAT

10W Through Hole Resistors:

22,418 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1565403

RoHS

Date/Lot Code

Each
10+
Kč7.499
100+
Kč3.210
500+
Kč2.154
1000+
Kč1.981
2500+
Kč1.680
More Pricing...
Min: 10 / Mult: 10
5.6ohm
MFP Series
1W
± 5%
-
Axial Leaded
-
350V
Metal Film
± 200ppm/°C
Flame Proof
2.5mm
-
-
6.2mm
-
-55°C
155°C
-
1292537

RoHS

Each
5+
Kč16.302
50+
Kč6.947
250+
Kč4.665
500+
Kč4.289
1000+
Kč3.637
More Pricing...
Min: 5 / Mult: 5
27ohm
SQP Series
7W
± 5%
-
Axial Leaded
-
350V
Wirewound
± 200ppm/°C
Flame Proof
-
-
-
26mm
10mm
-55°C
155°C
-
2329619

RoHS

Date/Lot Code

Each
10+
Kč1.021
100+
Kč0.572
500+
Kč0.379
2500+
Kč0.276
6000+
Kč0.246
More Pricing...
Min: 10 / Mult: 10
15kohm
CFR Series
330mW
± 5%
-
Axial Leaded
-
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
-
-
6.8mm
-
-55°C
155°C
-
1083396

RoHS

Date/Lot Code

Each
1+
Kč17.807
50+
Kč8.026
100+
Kč7.273
250+
Kč5.919
500+
Kč5.242
More Pricing...
Min: 1 / Mult: 1
21kohm
R Series
250mW
± 0.1%
-
Axial Leaded
-
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
-
-
6.3mm
-
-65°C
155°C
-
1735059

RoHS

Each (Cut from Ammo Pack)
1+
Kč19.312
50+
Kč9.079
100+
Kč7.775
250+
Kč6.195
500+
Kč5.267
More Pricing...
Min: 1 / Mult: 1
680ohm
AC Series
1W
± 5%
-
Axial Leaded
-
-
Wirewound
+100ppm/K to +180ppm/K
High Power
4.3mm
-
-
11mm
-
-55°C
250°C
-
1100036

RoHS

Date/Lot Code

Each
10+
Kč3.988
100+
Kč1.705
500+
Kč1.344
1000+
Kč1.053
2500+
Kč0.893
More Pricing...
Min: 10 / Mult: 10
680ohm
MFR Series
500mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
-
-
6.2mm
-
-55°C
155°C
-
1099987

RoHS

Each
10+
Kč7.173
100+
Kč3.060
500+
Kč2.057
1000+
Kč1.891
2500+
Kč1.600
More Pricing...
Min: 10 / Mult: 10
9.1kohm
MFR Series
500mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
-
-
6.2mm
-
-55°C
155°C
-
1099868

RoHS

Each
10+
Kč3.511
100+
Kč1.485
500+
Kč1.159
1000+
Kč0.843
2500+
Kč0.717
More Pricing...
Min: 10 / Mult: 10
110ohm
MFR Series
500mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
-
-
6.2mm
-
-55°C
155°C
-
2329498

RoHS

Date/Lot Code

Each
10+
Kč0.956
100+
Kč0.547
500+
Kč0.451
1000+
Kč0.376
2500+
Kč0.331
More Pricing...
Min: 10 / Mult: 10
220kohm
CFR Series
250mW
± 5%
-
Axial Leaded
-
200V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
1.85mm
-
-
3.5mm
-
-55°C
155°C
-
2340870

RoHS

Date/Lot Code

Each
1+
Kč23.876
50+
Kč7.825
100+
Kč6.195
250+
Kč5.267
500+
Kč4.464
Min: 1 / Mult: 1
100ohm
WP-S Series
2.5W
± 5%
-
Axial Leaded
-
75V
Wirewound
± 200ppm/°C
Flame Proof
4.5mm
-
-
12.5mm
-
-55°C
200°C
-
9474013

RoHS

Date/Lot Code

Each
10+
Kč3.386
100+
Kč2.222
500+
Kč1.633
1000+
Kč1.302
2500+
Kč1.264
More Pricing...
Min: 10 / Mult: 10
4.7ohm
NFR25 Series
330mW
± 5%
-
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
Fusible
2.5mm
-
-
7.5mm
-
-55°C
155°C
-
2401788

RoHS

Date/Lot Code

Each
10+
Kč1.093
100+
Kč0.624
500+
Kč0.494
1000+
Kč0.384
2500+
Kč0.331
More Pricing...
Min: 10 / Mult: 10
20kohm
MCMF Series
600mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
-
6.8mm
-
-55°C
155°C
AEC-Q200
3229738

RoHS

Date/Lot Code

Each
10+
Kč2.107
100+
Kč1.096
500+
Kč0.993
2500+
Kč0.712
7500+
Kč0.660
More Pricing...
Min: 10 / Mult: 10
4.7ohm
ROX Series
500mW
± 5%
-
Axial Leaded
-
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
-
-
7.5mm
-
-55°C
155°C
-
3229957

RoHS

Date/Lot Code

Each
10+
Kč5.292
100+
Kč4.891
500+
Kč4.339
1000+
Kč3.612
2000+
Kč3.536
More Pricing...
Min: 10 / Mult: 10
75kohm
ROX Series
5W
± 5%
-
Axial Leaded
-
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
-
-
17.5mm
-
-55°C
155°C
-
3596672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč57.935
50+
Kč30.347
250+
Kč24.378
500+
Kč20.616
1000+
Kč18.685
More Pricing...
Min: 5 / Mult: 5
100ohm
CPF Series
3W
± 0.1%
-
Axial Leaded
-
500V
Metal Film
± 25ppm/°C
High Power, Precision
4.57mm
-
-
16.51mm
-
-65°C
230°C
-
3229975

RoHS

Date/Lot Code

Each
1+
Kč18.534
50+
Kč11.211
100+
Kč10.358
250+
Kč9.505
500+
Kč8.628
Min: 1 / Mult: 1
62ohm
ROX Series
7W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
-
32mm
-
-55°C
155°C
-
2329968

RoHS

Each
10+
Kč0.554
100+
Kč0.389
500+
Kč0.354
2500+
Kč0.278
6000+
Kč0.273
More Pricing...
Min: 10 / Mult: 10
6.2kohm
LR Series
250mW
± 1%
-
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
-
-
3.5mm
-
-55°C
155°C
-
1961797

RoHS

Each
10+
Kč2.909
100+
Kč1.868
500+
Kč1.495
2500+
Kč1.219
6000+
Kč1.124
More Pricing...
Min: 10 / Mult: 10
390kohm
ROX Series
2W
± 5%
-
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
-
-
12mm
-
-55°C
155°C
-
2330127

RoHS

Each
10+
Kč0.672
100+
Kč0.564
500+
Kč0.499
2500+
Kč0.399
6000+
Kč0.354
More Pricing...
Min: 10 / Mult: 10
3kohm
LR Series
600mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
-
-
6.2mm
-
-55°C
155°C
-
9340343

RoHS

Date/Lot Code

Each
1+
Kč0.875
50+
Kč0.499
100+
Kč0.396
250+
Kč0.306
500+
Kč0.266
More Pricing...
Min: 1 / Mult: 1
27ohm
MF50 Series
500mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
-
-
10mm
-
-55°C
155°C
AEC-Q200
9432264

RoHS

Date/Lot Code

Each
1+
Kč163.271
3+
Kč143.708
5+
Kč124.146
10+
Kč104.584
20+
Kč99.317
More Pricing...
Min: 1 / Mult: 1
1ohm
BPC Series
10W
± 5%
-
Radial Leaded
-
500V
Thick Film
± 100ppm/°C
High Power
-
-
-
25.4mm
2.54mm
-55°C
125°C
-
1292534

RoHS

Each
5+
Kč23.926
50+
Kč10.584
250+
Kč7.524
500+
Kč6.295
1000+
Kč5.292
More Pricing...
Min: 5 / Mult: 5
18ohm
SQP Series
7W
± 5%
-
Axial Leaded
-
350V
Wirewound
± 200ppm/°C
Flame Proof
-
-
-
26mm
10mm
-55°C
155°C
-
1100025

RoHS

Date/Lot Code

Each
10+
Kč3.988
100+
Kč1.703
500+
Kč1.342
1000+
Kč1.053
2500+
Kč0.893
More Pricing...
Min: 10 / Mult: 10
270kohm
MFR Series
500mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
-
-
6.2mm
-
-55°C
155°C
-
9340025

RoHS

Date/Lot Code

Each
1+
Kč1.312
50+
Kč0.750
100+
Kč0.594
250+
Kč0.459
500+
Kč0.399
More Pricing...
Min: 1 / Mult: 1
15kohm
MF50 Series
500mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
-
-
10mm
-
-55°C
155°C
AEC-Q200
9501746

RoHS

Date/Lot Code

Each
1+
Kč70.224
10+
Kč40.128
25+
Kč31.852
50+
Kč27.086
100+
Kč22.823
More Pricing...
Min: 1 / Mult: 1
340ohm
RC Series
250mW
± 0.1%
-
Axial Leaded
-
200V
Metal Film
± 15ppm/°C
Precision
2.5mm
-
-
7.2mm
-
-55°C
155°C
-
1-25 of 22418 items
of 897 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account