ex VAT

Rheostats:

401 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1141327

RoHS

Date/Lot Code

Each
1+
Kč7,871.609
5+
Kč6,055.064
10+
Kč5,622.685
Min: 1 / Mult: 1
2.2kohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
-
Solder Lug
-
-
25mm
-55°C
320°C
1141336

RoHS

Date/Lot Code

Each
1+
Kč21,998.420
5+
Kč18,070.140
10+
Kč17,708.737
Min: 1 / Mult: 1
10kohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
-
Solder Lug
-
-
36mm
-55°C
320°C
1141316

RoHS

Date/Lot Code

Each
1+
Kč4,962.580
5+
Kč4,863.263
10+
Kč4,764.197
Min: 1 / Mult: 1
10kohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
-
Solder Lug
-
-
25mm
-55°C
320°C
1141312

RoHS

Date/Lot Code

Each
1+
Kč7,957.132
5+
Kč6,769.343
10+
Kč6,633.911
Min: 1 / Mult: 1
1kohm
12W
RT12 Series
Panel Mount
Screwdriver Slot
-
± 10%
-
Solder Lug
-
-
17mm
-55°C
320°C
4046603

RoHS

Each
1+
Kč5,145.413
Min: 1 / Mult: 1
4.5kohm
150W
L Series
Panel Mount
Flatted
High Power
± 10%
-
Solder Lug
-
-
73.03mm
-
-
1141318

RoHS

Date/Lot Code

Each
1+
Kč6,338.719
5+
Kč5,627.450
10+
Kč5,225.418
Min: 1 / Mult: 1
22ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
-
Solder Lug
-
-
25mm
-55°C
320°C
1141315

RoHS

Date/Lot Code

Each
1+
Kč6,738.494
5+
Kč5,509.324
10+
Kč5,399.222
Min: 1 / Mult: 1
4.7ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
-
Solder Lug
-
-
25mm
-55°C
320°C
1141322

RoHS

Date/Lot Code

Each
1+
Kč6,058.325
5+
Kč4,953.300
10+
Kč4,854.234
Min: 1 / Mult: 1
220ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
-
Solder Lug
-
-
25mm
-55°C
320°C
1141320

RoHS

Date/Lot Code

Each
1+
Kč5,746.580
5+
Kč5,674.601
10+
Kč5,269.308
Min: 1 / Mult: 1
100ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
-
Solder Lug
-
-
25mm
-55°C
320°C
1141333

RoHS

Date/Lot Code

Each
1+
Kč19,480.890
5+
Kč16,073.772
10+
Kč15,752.246
Min: 1 / Mult: 1
1kohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
-
Solder Lug
-
-
36mm
-55°C
320°C
2145763

RoHS

Date/Lot Code

Each
1+
Kč4,489.069
Min: 1 / Mult: 1
50ohm
50W
J Series
Panel Mount
Flatted
-
± 10%
-
Solder Lug
-
-
34.93mm
-
-
1050412

Date/Lot Code

Each
1+
Kč2,916.052
5+
Kč2,857.615
10+
Kč2,799.430
Min: 1 / Mult: 1
6ohm
50W
J Series
Panel Mount
Flatted
-
± 10%
-
Solder
-
-
34.93mm
-
-
2145764

RoHS

Date/Lot Code

Each
1+
Kč2,670.518
5+
Kč2,392.883
10+
Kč2,115.247
Min: 1 / Mult: 1
500ohm
50W
J Series
Panel Mount
Flatted
-
± 10%
-
Solder Lug
-
-
34.93mm
-
-
2145775

RoHS

Date/Lot Code

Each
1+
Kč2,019.191
2+
Kč1,978.812
3+
Kč1,938.433
Min: 1 / Mult: 1
100ohm
25W
H Series
Panel Mount
Flatted
-
± 10%
-
Solder Lug
-
-
34.93mm
-
-
2145774

RoHS

Date/Lot Code

Each
1+
Kč2,925.080
2+
Kč2,559.414
3+
Kč2,478.907
5+
Kč2,398.150
10+
Kč2,317.643
More Pricing...
Min: 1 / Mult: 1
10kohm
25W
H Series
Panel Mount
Flatted
-
± 10%
-
Solder Lug
-
-
34.93mm
-
-
2145771

RoHS

Date/Lot Code

Each
1+
Kč2,432.258
Min: 1 / Mult: 1
25ohm
25W
H Series
Panel Mount
Flatted
-
± 10%
-
Solder Lug
-
-
34.93mm
-
-
2145766

RoHS

Date/Lot Code

Each
1+
Kč2,362.536
5+
Kč2,238.892
10+
Kč2,115.247
Min: 1 / Mult: 1
225ohm
50W
J Series
Panel Mount
Flatted
-
± 10%
-
Solder Lug
-
-
34.93mm
-
-
2145772

RoHS

Date/Lot Code

Each
1+
Kč2,833.538
2+
Kč2,479.409
3+
Kč2,368.806
5+
Kč2,258.454
10+
Kč2,147.851
More Pricing...
Min: 1 / Mult: 1
1kohm
25W
H Series
Panel Mount
Flatted
-
± 10%
-
Solder Lug
-
-
34.93mm
-
-
2145770

RoHS

Date/Lot Code

Each
1+
Kč2,704.126
2+
Kč2,366.047
3+
Kč2,298.582
5+
Kč2,231.368
10+
Kč2,163.902
More Pricing...
Min: 1 / Mult: 1
50ohm
25W
H Series
Panel Mount
Flatted
-
± 10%
-
Solder Lug
-
-
34.93mm
-
-
1129868

RoHS

Date/Lot Code

Each
1+
Kč2,371.565
5+
Kč2,257.952
10+
Kč2,144.842
25+
Kč1,949.218
50+
Kč1,938.182
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
157454

RoHS

Each
1+
Kč10,057.080
5+
Kč8,000.520
10+
Kč7,850.040
20+
Kč7,674.480
40+
Kč7,524.000
More Pricing...
Min: 1 / Mult: 1
5.6ohm
811W
BFA Series
Panel Mount
Top
High Power
± 10%
-
Screw
405mm
94mm
153mm
-
-
1050333

Date/Lot Code

Each
1+
Kč2,221.336
2+
Kč2,176.944
3+
Kč2,132.552
5+
Kč2,088.161
Min: 1 / Mult: 1
10kohm
25W
H Series
Panel Mount
Flatted
-
± 10%
-
Solder
-
-
34.93mm
-
-
1050254

Date/Lot Code

Each
1+
Kč2,833.538
2+
Kč2,479.409
3+
Kč2,368.806
5+
Kč2,258.454
10+
Kč2,147.851
More Pricing...
Min: 1 / Mult: 1
1kohm
25W
H Series
Panel Mount
Flatted
-
± 10%
-
Solder
-
-
34.93mm
-
-
2145762

RoHS

Date/Lot Code

Each
1+
Kč3,787.832
5+
Kč3,702.811
10+
Kč3,617.539
Min: 1 / Mult: 1
25ohm
100W
K Series
Panel Mount
Flatted
-
± 10%
-
Solder Lug
-
-
44.45mm
-
-
1141313

RoHS

Each
1+
Kč2,024.458
5+
Kč1,670.579
10+
Kč1,648.258
20+
Kč1,594.336
40+
Kč1,521.854
More Pricing...
Min: 1 / Mult: 1
2.2kohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
-
Solder Lug
-
-
25mm
-55°C
320°C
1-25 of 401 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account