ARM Microcontrollers:
7,852 Products FoundFind a huge range of ARM Microcontrollers at Farnell Česká republika. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Nxp, Microchip, Silicon Labs & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
MCU Core Size
Operating Frequency Max
Core Architecture
CPU Speed
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč252.054 10+ Kč221.707 25+ Kč193.116 50+ Kč177.566 100+ Kč168.788 | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 32MHz | - | - | 512KB | - | - | 100Pins | LQFP | - | 83I/O's | - | I2C, I2S, SPI, USART, USB | - | 80KB | - | 25Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | - | |||||
Each | 1+ Kč91.040 10+ Kč69.221 25+ Kč68.218 50+ Kč66.964 100+ Kč65.960 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 80MHz | - | - | 128KB | - | - | 32Pins | QFN | - | 26I/O's | - | CAN, I2C, SPI, UART, USB | - | 64KB | - | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ Kč163.271 10+ Kč129.162 25+ Kč118.127 50+ Kč115.870 100+ Kč113.612 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | - | ARM Cortex-M4F, ARM Cortex-M0+ | - | - | - | - | 32 bit | 64MHz | - | - | 1MB | - | - | 68Pins | VFQFPN-EP | - | 49I/O's | - | I2C, SAI, SPI, UART, USART, USB | - | 256KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | - | |||||
Each | 1+ Kč90.539 10+ Kč69.221 25+ Kč58.436 50+ Kč53.671 100+ Kč52.668 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 48MHz | - | - | 64KB | - | - | 64Pins | TQFP | - | 54I/O's | - | I2C, SPI, UART | - | 8KB | - | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | - | |||||
Each | 1+ Kč148.975 10+ Kč115.368 25+ Kč107.092 50+ Kč101.825 100+ Kč94.050 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | - | ARM Cortex-M4F, ARM Cortex-M0+ | - | - | - | - | 32 bit | 64MHz | - | - | 1MB | - | - | 48Pins | UFQFPN-EP | - | 30I/O's | - | I2C, SAI, SPI, UART, USART, USB | - | 256KB | - | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | - | |||||
Each | 1+ Kč137.940 10+ Kč134.680 25+ Kč131.419 50+ Kč127.908 100+ Kč124.648 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 170MHz | - | - | 512KB | - | - | 100Pins | LQFP | - | 86I/O's | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 128KB | - | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | - | |||||
Each | 1+ Kč579.097 5+ Kč561.792 10+ Kč452.443 25+ Kč425.608 50+ Kč417.080 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 80MHz | - | - | 256KB | - | - | 68Pins | QFN | - | 38I/O's | - | CAN, I2C, SPI, UART, USB | - | 64KB | - | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5LP | CY8C58LPxxx | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč96.056 10+ Kč73.234 25+ Kč67.214 50+ Kč61.948 100+ Kč56.179 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | - | 32 bit | 48MHz | - | - | 64KB | - | - | 48Pins | LQFP | - | 37I/O's | - | CAN, I2C, I2S, SPI, USART, USB | - | 16KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ Kč121.889 10+ Kč93.047 25+ Kč86.024 50+ Kč85.523 100+ Kč85.021 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 80MHz | - | - | 256KB | - | - | 64Pins | LQFP | - | 52I/O's | - | CAN, I2C, SAI, SPI, UART, USART, USB | - | 64KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ Kč104.082 10+ Kč100.069 25+ Kč96.307 50+ Kč92.294 100+ Kč88.282 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 80MHz | - | - | 256KB | - | - | 32Pins | UFQFPN | - | 26I/O's | - | CAN, I2C, SAI, SPI, UART, USART, USB | - | 64KB | - | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ Kč348.110 10+ Kč284.407 25+ Kč252.054 50+ Kč231.990 100+ Kč226.222 | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | - | 32 bit | 400MHz | - | - | 2MB | - | - | 144Pins | LQFP | - | 114I/O's | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | - | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč105.336 10+ Kč80.256 25+ Kč72.230 50+ Kč71.227 100+ Kč70.475 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | - | 32 bit | 32MHz | - | - | 192KB | - | - | 49Pins | WLCSP | - | 40I/O's | - | I2C, I2S, LPUART, SPI, UART, USART, USB | - | 20KB | - | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each | 1+ Kč35.112 10+ Kč25.832 50+ Kč23.676 100+ Kč23.475 250+ Kč23.299 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 64MHz | - | - | 16KB | - | - | 20Pins | TSSOP | - | 18I/O's | - | I2C, I2S, SPI, UART, USART | - | 8KB | - | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | - | |||||
Each | 1+ Kč77.246 10+ Kč58.938 25+ Kč58.687 50+ Kč58.436 100+ Kč58.186 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 100MHz | - | - | 128KB | - | - | 48Pins | LQFP | - | 36I/O's | - | I2C, I2S, SPI, USART | - | 32KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ Kč95.806 10+ Kč74.488 25+ Kč73.484 50+ Kč72.481 100+ Kč71.729 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 64MHz | - | - | 512KB | - | - | 32Pins | LQFP | - | 30I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 144KB | - | 11Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0B1 | - | - | |||||
Each | 1+ Kč176.062 10+ Kč136.435 25+ Kč126.654 50+ Kč125.400 100+ Kč124.146 More Pricing... | Min: 1 / Mult: 1 | Kinetis V Family KV4x Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 168MHz | - | - | 128KB | - | - | 48Pins | LQFP | - | 38I/O's | - | CAN, I2C, SPI, UART | - | 24KB | - | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV4x | - | - | |||||
Each | 1+ Kč42.887 10+ Kč31.601 50+ Kč28.842 100+ Kč25.582 250+ Kč24.303 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 64MHz | - | - | 64KB | - | - | 48Pins | LQFP | - | 44I/O's | - | I2C, I2S, SPI, UART, USART | - | 8KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | - | |||||
STMICROELECTRONICS | Each | 1+ Kč123.644 10+ Kč95.304 25+ Kč88.031 50+ Kč81.008 100+ Kč79.754 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | - | ARM Cortex-M4F, ARM Cortex-M0+ | - | - | - | - | 32 bit | 64MHz | - | - | 256KB | - | - | 48Pins | UFQFPN-EP | - | 30I/O's | - | I2C, LPUART, SAI, SPI, USART, USB | - | 96KB | - | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | - | - | ||||
Each | 1+ Kč55.176 10+ Kč41.131 25+ Kč37.620 50+ Kč35.864 100+ Kč31.852 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 64MHz | - | - | 128KB | - | - | 48Pins | LQFP | - | 43I/O's | - | I2C, I2S, SPI, USART | - | 36KB | - | 14Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | - | |||||
Each | 1+ Kč226.974 10+ Kč183.335 25+ Kč170.293 50+ Kč164.776 100+ Kč155.747 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S3 Series S3A1 Group Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 48MHz | - | - | 1MB | - | - | 100Pins | TFLGA | - | 84I/O's | - | CAN, I2C, SCI, SPI, UART, USB | - | 192KB | - | 25Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | Synergy | S3 | - | - | |||||
Each | 1+ Kč36.868 10+ Kč36.366 25+ Kč35.614 50+ Kč35.112 100+ Kč34.360 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 64MHz | - | - | 32KB | - | - | 48Pins | LQFP | - | 44I/O's | - | I2C, I2S, SPI, UART, USART | - | 8KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | - | |||||
Each | 1+ Kč188.100 10+ Kč147.470 25+ Kč130.165 50+ Kč127.908 100+ Kč125.400 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4500 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 120MHz | - | - | 512KB | - | - | 144Pins | LQFP-EP | - | 91I/O's | - | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB | - | 128KB | - | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | Surface Mount | XMC4000 | XMC4500 | - | - | |||||
Each | 1+ Kč344.348 10+ Kč279.642 25+ Kč251.302 50+ Kč231.238 100+ Kč223.964 | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 120MHz | - | - | 1MB | - | - | 144Pins | LQFP | - | 114I/O's | - | CAN, ENET, I2C, SPI, UART, USART, USB | - | 132KB | - | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | - | |||||
Each | 1+ Kč380.714 10+ Kč302.716 25+ Kč274.877 50+ Kč252.806 100+ Kč238.511 | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 120MHz | - | - | 1MB | - | - | 176Pins | LQFP | - | 140I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 128KB | - | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | - | |||||
Each | 1+ Kč299.204 10+ Kč220.704 25+ Kč203.900 50+ Kč187.598 100+ Kč183.836 | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 120MHz | - | - | 512KB | - | - | 100Pins | LQFP | - | 82I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 128KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | - | |||||