8-bit Microcontrollers:
10,197 Products FoundFind a huge range of 8-bit Microcontrollers at Farnell Česká republika. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Infineon
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Accessory Type
Product Range
Device Core
Core Architecture
CPU Speed
Core Sub-Architecture
MCU Core Size
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
MCU Case Style
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč42.887 25+ Kč42.134 100+ Kč41.131 250+ Kč40.379 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 14Pins | - | - | SOIC | - | 12I/O's | USART | - | 256Byte | 8Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč33.607 10+ Kč24.754 50+ Kč22.371 100+ Kč18.233 250+ Kč17.155 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8L Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 20Pins | - | - | TSSOP | - | 18I/O's | I2C, SPI, USART | - | 1.5KB | - | - | - | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | - | |||||
Each | 1+ Kč41.382 25+ Kč37.871 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F157x Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 14KB | - | 20Pins | - | - | DIP | - | 18I/O's | EUSART | - | 1KB | 12Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | - | - | |||||
Each | 1+ Kč45.144 25+ Kč41.382 100+ Kč37.620 250+ Kč36.868 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 32KB | - | 44Pins | - | - | TQFP | - | 35I/O's | EUSART, I2C, SPI | - | 2KB | 35Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4xK40 | - | - | |||||
Each | 1+ Kč28.090 25+ Kč26.083 100+ Kč23.224 250+ Kč22.748 | Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | - | - | - | - | 32MHz | - | 3.5KB | - | 8Pins | - | - | SOIC | - | 6I/O's | AUSART, EUSART, I2C, SPI | - | 128Byte | 4Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | AEC-Q100 | - | |||||
Each | 1+ Kč83.516 25+ Kč75.240 100+ Kč69.472 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | - | - | - | - | 16MHz | - | 32KB | - | 32Pins | - | - | VQFN | - | 22I/O's | I2C, SPI, UART, USART | - | 1KB | - | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | - | - | |||||
Each | 1+ Kč33.106 25+ Kč30.096 100+ Kč27.337 490+ Kč27.086 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 32KB | - | 32Pins | - | - | VQFN | - | 27I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | - | |||||
Each | 1+ Kč149.728 25+ Kč146.718 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18Fxx20 Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 4KB | - | 28Pins | - | - | NDIP | - | 25I/O's | AUSART, I2C, SPI | - | 512Byte | 10Channels | 10Bit | - | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F22xx | - | - | |||||
Each | 1+ Kč70.224 25+ Kč64.456 100+ Kč58.687 250+ Kč55.678 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | - | - | - | 16MHz | - | 16KB | - | 32Pins | - | - | TQFP | - | 22I/O's | SPI, USART, USB | - | 512Byte | - | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč9.555 25+ Kč8.678 100+ Kč7.599 4500+ Kč6.997 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny10 Series Microcontrollers | AVR | - | - | - | - | 10MHz | - | 1KB | - | 6Pins | - | - | SOT-23 | - | 4I/O's | - | - | 32Byte | 4Channels | 8Bit | - | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny10 | - | - | |||||
Each | 1+ Kč117.625 25+ Kč105.085 100+ Kč97.812 416+ Kč95.806 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | - | - | - | - | 16MHz | - | 32KB | - | 44Pins | - | - | VQFN | - | 26I/O's | I2C, SPI, USART, USB | - | 2.5KB | 12Channels | 10Bit | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč59.690 25+ Kč55.176 100+ Kč49.909 2000+ Kč48.906 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 32KB | - | 32Pins | - | - | TQFP | - | 23I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | - | |||||
Each | 1+ Kč60.694 25+ Kč55.678 100+ Kč50.411 250+ Kč47.903 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 32KB | - | 32Pins | - | - | TQFP | - | 23I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč14.772 10+ Kč14.296 50+ Kč13.844 100+ Kč13.368 250+ Kč12.916 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 20Pins | - | - | TSSOP | - | 16I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each | 1+ Kč40.630 25+ Kč39.877 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxQ10 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 28Pins | - | - | SPDIP | - | 25I/O's | EUSART, I2C, SPI | - | 3.5KB | 24Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F2xQ10 | - | - | |||||
Each | 1+ Kč35.864 25+ Kč32.855 100+ Kč29.845 250+ Kč29.344 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 32KB | - | 32Pins | - | - | TQFP | - | 27I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega328 | - | - | |||||
Each | 1+ Kč16.503 25+ Kč15.198 100+ Kč14.321 250+ Kč13.593 | Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | - | - | - | - | 32MHz | - | 3.5KB | - | 8Pins | - | - | SOIC | - | 6I/O's | EUSART | - | 256Byte | 4Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | - | - | |||||
Each | 1+ Kč77.748 25+ Kč71.729 100+ Kč64.456 250+ Kč59.189 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 44Pins | - | - | TQFP | - | 36I/O's | EUSART, I2C, PSP, SPI | - | 3.84KB | 13Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ Kč130.667 25+ Kč129.413 100+ Kč127.908 250+ Kč126.654 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | - | - | - | 4MHz | - | 7KB | - | 28Pins | - | - | SOIC | - | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 10Bit | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | - | |||||
Each | 1+ Kč45.646 25+ Kč41.633 100+ Kč38.372 250+ Kč34.861 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 14KB | - | 20Pins | - | - | SOIC | - | 18I/O's | EUSART, I2C, SPI | - | 1KB | 12Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | - | |||||
Each | 1+ Kč33.607 10+ Kč24.528 25+ Kč24.478 50+ Kč24.428 100+ Kč24.378 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 32KB | - | 32Pins | - | - | LQFP | - | 25I/O's | I2C, SPI, UART | - | 2KB | 7Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each | 1+ Kč140.197 25+ Kč128.660 100+ Kč116.622 360+ Kč113.111 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 64KB | - | 44Pins | - | - | VQFN | - | 32I/O's | I2C, SPI, UART | - | 4KB | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | - | - | |||||
Each | 1+ Kč108.847 10+ Kč83.015 25+ Kč71.227 50+ Kč65.459 100+ Kč62.700 More Pricing... | Min: 1 / Mult: 1 | - | - | PSOC 1 Family CY8C24x23A Series Microcontrollers | M8C | - | - | - | - | 24MHz | - | 4KB | - | 20Pins | - | - | SSOP | - | 16I/O's | I2C, SPI, UART | - | 256Byte | 8Channels | 14Bit | - | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | - | - | |||||
Each | 1+ Kč17.857 10+ Kč12.816 50+ Kč12.791 100+ Kč12.766 250+ Kč12.741 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8L Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 20Pins | - | - | TSSOP | - | 18I/O's | I2C, SPI, USART | - | 1KB | 10Channels | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | - | |||||
Each | 1+ Kč138.191 25+ Kč126.905 100+ Kč114.866 250+ Kč112.609 | Min: 1 / Mult: 1 | - | - | AVR Family AT90CAN Series Microcontrollers | AVR | - | - | - | - | 16MHz | - | 32KB | - | 64Pins | - | - | TQFP | - | 53I/O's | CAN, I2C, SPI, UART, USART | - | 2KB | 8Channels | 10Bit | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90CAN | - | - | |||||