8-bit Microcontrollers:
10,197 Products FoundFind a huge range of 8-bit Microcontrollers at Farnell Česká republika. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Infineon
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Accessory Type
Product Range
Device Core
Core Architecture
CPU Speed
Core Sub-Architecture
MCU Core Size
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
MCU Case Style
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč64.706 25+ Kč63.452 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 32KB | - | 40Pins | - | - | DIP | - | 36I/O's | EUSART, I2C, PSP, SPI | - | 1.5KB | 13Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ Kč154.744 25+ Kč141.953 100+ Kč128.410 250+ Kč124.898 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | - | - | - | - | 8MHz | - | 32KB | - | 44Pins | - | - | TQFP | - | 32I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | - | - | |||||
Each | 1+ Kč16.929 25+ Kč15.198 100+ Kč14.321 250+ Kč13.167 | Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | - | - | - | - | 32MHz | - | 3.5KB | - | 8Pins | - | - | MSOP | - | 6I/O's | EUSART | - | 256Byte | 4Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | - | - | |||||
Each | 1+ Kč149.978 10+ Kč130.165 | Min: 1 / Mult: 1 | - | - | PSOC 1 Family CY8C27x43 Series Microcontrollers | M8C | - | - | - | - | 24MHz | - | 16KB | - | 20Pins | - | - | SSOP | - | 16I/O's | I2C, SPI, UART | - | 256Byte | 8Channels | 14Bit | - | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C27x43 | - | - | |||||
Each | 1+ Kč28.340 10+ Kč20.591 50+ Kč18.660 100+ Kč18.133 250+ Kč17.606 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 32KB | - | 32Pins | - | - | LQFP | - | 25I/O's | I2C, SPI, UART | - | 2KB | 7Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each | 1+ Kč18.935 10+ Kč14.822 50+ Kč14.145 100+ Kč14.020 250+ Kč13.919 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 32Pins | - | - | LQFP | - | 28I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each | 1+ Kč155.496 25+ Kč151.985 100+ Kč148.474 250+ Kč144.962 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 48KB | - | 44Pins | - | - | TQFP | - | 36I/O's | EUSART, I2C, SPI | - | 3.9KB | 13Channels | 10Bit | - | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | - | - | |||||
Each | 1+ Kč62.700 25+ Kč57.433 100+ Kč51.916 250+ Kč49.408 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 28KB | - | 44Pins | - | - | TQFP | - | 36I/O's | EUSART, I2C, SPI | - | 1KB | 14Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 | - | |||||
Each | 1+ Kč67.465 25+ Kč61.948 100+ Kč55.678 250+ Kč51.163 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F2xxK22 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 32KB | - | 28Pins | - | - | QFN | - | 25I/O's | EUSART, I2C, SPI | - | 1.5KB | 17Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč15.851 10+ Kč11.236 50+ Kč10.107 100+ Kč8.402 250+ Kč8.352 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 20Pins | - | - | UFQFPN | - | 16I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each | 1+ Kč209.418 25+ Kč207.412 100+ Kč205.154 250+ Kč203.148 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18Fxx20 Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 32KB | - | 64Pins | - | - | TQFP | - | 52I/O's | AUSART, I2C, SPI | - | 2KB | 12Channels | 10Bit | - | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | - | - | |||||
Each | 1+ Kč65.208 25+ Kč62.700 100+ Kč59.941 250+ Kč55.678 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F2xK50 Series Microcontrollers | PIC18 | - | - | - | - | 48MHz | - | 16KB | - | 28Pins | - | - | SOIC | - | 25I/O's | EUSART, I2C, SPI, USB | - | 2KB | 14Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | - | - | |||||
Each | 1+ Kč97.060 25+ Kč89.285 100+ Kč80.507 250+ Kč73.735 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | - | - | - | - | 48MHz | - | 32KB | - | 44Pins | - | - | TQFP | - | 22I/O's | EUSART, I2C, SPI | - | 3.7KB | 13Channels | 10Bit | - | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Kč11.161 3000+ Kč10.935 | Min: 100 / Mult: 1 | - | - | PIC10 Family PIC10F20x Series Microcontrollers | PIC10 | - | - | - | - | 4MHz | - | 384Byte | - | 6Pins | - | - | SOT-23 | - | 4I/O's | - | - | 16Byte | - | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F20x | AEC-Q100 | - | |||||
Each | 1+ Kč510.880 5+ Kč469.999 10+ Kč400.277 25+ Kč350.618 50+ Kč343.596 | Min: 1 / Mult: 1 | - | - | PSOC 3 Family CY8C38xx Series Microcontrollers | 8051 | - | - | - | - | 67MHz | - | 64KB | - | 100Pins | - | - | TQFP | - | 62I/O's | CAN, I2C, USB | - | 8KB | - | 20Bit | - | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 3 | CY8C38xx | - | - | |||||
Each | 1+ Kč201.894 25+ Kč184.840 100+ Kč167.785 250+ Kč157.252 | Min: 1 / Mult: 1 | - | - | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | - | - | - | - | 32MHz | - | 192KB | - | 64Pins | - | - | QFN | - | 50I/O's | I2C, SPI, UART | - | 16Byte | 16Channels | 12Bit | - | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | - | |||||
Each | 1+ Kč54.424 25+ Kč52.166 100+ Kč49.909 250+ Kč43.890 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 28KB | - | 28Pins | - | - | SOIC | - | 25I/O's | EUSART, I2C, SPI | - | 1KB | 11Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 | - | |||||
Each | 1+ Kč85.021 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18LF J1x Series Microcontrollers | PIC18 | - | - | - | - | 48MHz | - | 64KB | - | 44Pins | - | - | TQFP | - | 22I/O's | EUSART, I2C, SPI | - | 3.7KB | 13Channels | 10Bit | - | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | - | |||||
Each | 1+ Kč62.449 25+ Kč61.195 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 28KB | - | 28Pins | - | - | DIP | - | 25I/O's | EUSART, I2C, SPI | - | 1KB | 11Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | AEC-Q100 | - | |||||
Each | 1+ Kč35.112 25+ Kč33.607 100+ Kč31.601 250+ Kč31.099 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16LF151x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 14KB | - | 28Pins | - | - | SOIC | - | 25I/O's | AUSART, EUSART, I2C, SPI | - | 512Byte | 17Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | - | |||||
Each | 1+ Kč95.806 25+ Kč88.282 100+ Kč84.018 250+ Kč79.504 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | - | - | - | - | 48MHz | - | 128KB | - | 28Pins | - | - | SSOP | - | 22I/O's | I2C, SPI, USART | - | 3.7109KB | 10Channels | 10Bit, 12Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | - | |||||
Each | 1+ Kč95.555 25+ Kč93.548 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 28Pins | - | - | DIP | - | 24I/O's | I2C, SPI, USART | - | 4KB | 8Channels | 12Bit | - | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K8x | AEC-Q100 | - | |||||
Each | 1+ Kč64.706 10+ Kč52.919 25+ Kč48.906 50+ Kč44.893 100+ Kč42.887 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 24MHz | - | 64KB | - | 48Pins | - | - | LQFP | - | 38I/O's | CAN, I2C, SPI, UART | - | 4KB | 10Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each | 1+ Kč162.769 25+ Kč162.518 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F24x Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 16KB | - | 28Pins | - | - | SOIC | - | 22I/O's | AUSART, CAN, I2C, SPI | - | 768Byte | 5Channels | 10Bit | - | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | - | - | |||||
Each | 1+ Kč45.646 25+ Kč41.884 100+ Kč38.372 250+ Kč34.861 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16LF182x Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 14KB | - | 20Pins | - | - | SOIC | - | 18I/O's | EUSART, I2C, SPI | - | 1KB | 12Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | - | |||||