Semiconductors - ICs:
159,389 Products FoundView
Buyer
Engineer
Manufacturer
Packaging
Categories
Semiconductors - ICs
(159,389)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč123.789 10+ Kč97.523 25+ Kč90.714 50+ Kč86.093 100+ Kč77.094 More Pricing... | Total:Kč123.79 Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 128KB | 64Pins | LQFP | 51I/O's | I2C, SPI, USART, USB | 32KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | |||||
Each | 1+ Kč337.805 10+ Kč264.602 50+ Kč235.418 | Total:Kč337.80 Min: 1 / Mult: 1 | - | - | - | - | - | 8Pins | - | - | - | - | - | - | 4.5V | 5.5V | 0°C | 70°C | - | - | - | - | |||||
Each | 1+ Kč27.482 25+ Kč26.752 100+ Kč25.779 250+ Kč21.304 | Total:Kč27.48 Min: 1 / Mult: 1 | PIC16 Family PIC16LF155x Series Microcontrollers | PIC16 | - | 32MHz | 7KB | 14Pins | DIP | 12I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ Kč402.253 10+ Kč320.051 25+ Kč299.622 | Total:Kč402.25 Min: 1 / Mult: 1 | Dual 16-Bit Sigma-Delta ADCs | - | - | - | - | 16Pins | - | - | - | - | - | - | 2.7V | 3.6V | -40°C | 85°C | - | - | - | - | |||||
Each | 1+ Kč718.899 10+ Kč534.067 | Total:Kč718.90 Min: 1 / Mult: 1 | - | - | - | - | - | 28Pins | - | - | - | - | - | - | 3V | 5.5V | -40°C | 85°C | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč445.056 10+ Kč355.802 25+ Kč333.670 50+ Kč323.699 100+ Kč299.866 | Total:Kč445.06 Min: 1 / Mult: 1 | - | - | - | - | - | 28Pins | SOIC | - | Parallel | - | - | - | 4.5V | 5.5V | 0°C | 70°C | - | - | - | - | |||||
Each | 1+ Kč1,437.069 | Total:Kč1,437.07 Min: 1 / Mult: 1 | Spartan-6 XC6SLX16 | - | - | 400MHz | - | 324Pins | CSBGA | 232I/O's | - | - | - | - | - | - | -40°C | 100°C | Surface Mount | - | - | - | |||||
Each | 1+ Kč65.421 10+ Kč48.640 50+ Kč42.074 100+ Kč36.966 250+ Kč35.021 | Total:Kč65.42 Min: 1 / Mult: 1 | - | - | - | - | - | 8Pins | µSOP | - | - | - | - | - | 2.7V | 5.5V | -40°C | 125°C | - | - | - | - | |||||
Each | 1+ Kč35.507 10+ Kč26.752 50+ Kč24.125 100+ Kč19.894 250+ Kč19.529 More Pricing... | Total:Kč35.51 Min: 1 / Mult: 1 | - | - | - | - | - | 24Pins | QFN | - | - | - | - | - | 2.7V | 5.5V | -40°C | 105°C | - | - | - | - | |||||
Each | 1+ Kč190.426 10+ Kč142.758 25+ Kč135.706 50+ Kč124.762 100+ Kč116.979 More Pricing... | Total:Kč190.43 Min: 1 / Mult: 1 | - | - | - | - | - | 27Pins | Flexiwatt | - | - | - | - | - | - | - | -55°C | 150°C | Through Hole | - | - | - | |||||
Each | 1+ Kč72.960 10+ Kč54.963 25+ Kč50.342 50+ Kč46.208 100+ Kč45.722 More Pricing... | Total:Kč72.96 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 64KB | 48Pins | LQFP | 38I/O's | I2C, SPI, UART, USART, USB | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ Kč140.570 10+ Kč100.442 25+ Kč91.686 50+ Kč89.011 100+ Kč85.850 More Pricing... | Total:Kč140.57 Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 256KB | 100Pins | LQFP | 88I/O's | CAN, I2C, SPI, USART | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ Kč24.004 10+ Kč23.955 25+ Kč23.931 50+ Kč23.882 100+ Kč23.834 More Pricing... | Total:Kč24.00 Min: 1 / Mult: 1 | - | - | - | - | - | 5Pins | SOT-23 | - | - | - | - | - | - | - | -40°C | 125°C | Surface Mount | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ Kč49.856 10+ Kč36.966 25+ Kč33.805 50+ Kč32.102 100+ Kč28.698 More Pricing... | Total:Kč49.86 Min: 1 / Mult: 1 | - | - | - | - | - | 14Pins | HTSSOP | - | - | - | - | - | 8V | 48V | -40°C | 125°C | Surface Mount | - | - | - | ||||
Each | 1+ Kč8,206.541 | Total:Kč8,206.54 Min: 1 / Mult: 1 | Spartan-6 XC6SLX150T | - | - | 400MHz | - | 484Pins | FBGA | 296I/O's | - | - | - | - | - | - | -40°C | 100°C | Surface Mount | - | - | - | |||||
Each | 1+ Kč48.397 25+ Kč47.424 | Total:Kč48.40 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 28Pins | SPDIP | 22I/O's | I2C, SPI, UART | 16KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24 | PIC24FJ GA | - | |||||
Each | 1+ Kč16.076 10+ Kč16.003 50+ Kč15.930 100+ Kč15.857 250+ Kč15.784 More Pricing... | Total:Kč16.08 Min: 1 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | - | 16MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ Kč43.046 10+ Kč31.859 50+ Kč28.941 100+ Kč23.712 250+ Kč22.374 More Pricing... | Total:Kč43.05 Min: 1 / Mult: 1 | - | - | - | - | - | 8Pins | SOIC | - | - | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč40.614 25+ Kč36.966 100+ Kč33.562 4000+ Kč30.886 | Total:Kč40.61 Min: 1 / Mult: 1 | AVR ATmega Family ATmega4809 Series Microcontrollers | AVR | - | 20MHz | 48KB | 48Pins | QFN | 41I/O's | I2C, SPI, USART | 6KB | 16Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATmega4809 | - | |||||
Each | 1+ Kč69.555 10+ Kč66.880 25+ Kč64.205 50+ Kč61.530 100+ Kč58.854 More Pricing... | Total:Kč69.56 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 128KB | 32Pins | LQFP | 26I/O's | I2C, SPI, UART, USART, USB | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ Kč221.798 10+ Kč173.402 25+ Kč161.485 50+ Kč148.595 100+ Kč136.192 More Pricing... | Total:Kč221.80 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 1MB | 64Pins | LQFP | 52I/O's | CAN, I2C, SPI, UART, USART | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč63.718 50+ Kč43.290 100+ Kč38.669 500+ Kč32.589 1000+ Kč31.373 | Total:Kč318.59 Min: 5 / Mult: 5 | PROFET | - | - | - | - | 14Pins | SOIC | - | - | - | - | - | - | - | -40°C | 150°C | - | - | - | AEC-Q100 | |||||
Each | 1+ Kč141.056 10+ Kč108.710 25+ Kč100.442 50+ Kč97.523 100+ Kč93.632 More Pricing... | Total:Kč141.06 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 512KB | 48Pins | UFQFPN | 38I/O's | CAN, I2C, SPI, UART, USART, USB | 160KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ Kč114.061 10+ Kč111.872 | Total:Kč114.06 Min: 1 / Mult: 1 | - | - | - | - | - | 20Pins | TQFN | - | - | - | - | - | - | - | -40°C | 125°C | Surface Mount | - | - | AEC-Q100 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ Kč58.854 10+ Kč43.776 25+ Kč40.128 50+ Kč38.182 100+ Kč36.480 More Pricing... | Total:Kč58.85 Min: 1 / Mult: 1 | - | - | - | - | - | 12Pins | - | - | - | - | - | - | 7V | 36V | -40°C | 125°C | - | - | - | - | ||||