AE15B-EW Series Isolated Chassis Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč1,182.020 5+ Kč1,044.582 10+ Kč935.735 20+ Kč916.925 | Min: 1 / Mult: 1 | Module | 10:1 | 15W | 1 Output | 24V | 625mA | Regulated | 5.6kV | Fixed | 54mm | 32mm | 96.1mm | 100V | 1kV | AE15B-EW Series | |||||
Each | 1+ Kč1,182.020 5+ Kč1,044.582 10+ Kč935.735 20+ Kč916.925 | Min: 1 / Mult: 1 | Module | 10:1 | 15W | 1 Output | 15V | 1A | Regulated | 5.6kV | Fixed | 54mm | 32mm | 96.1mm | 100V | 1kV | AE15B-EW Series | |||||
Each | 1+ Kč1,182.020 5+ Kč1,044.582 10+ Kč935.735 20+ Kč916.925 | Min: 1 / Mult: 1 | Module | 10:1 | 15W | 1 Output | 12V | 1.25A | Regulated | 5.6kV | Fixed | 54mm | 32mm | 96.1mm | 100V | 1kV | AE15B-EW Series | |||||