ex VAT

Isolated DIN Rail Mount DC / DC Converters:

10 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

Farnell stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4375197

RoHS

Each
20+
Kč4,775.483
Min: 20 / Mult: 20
ITE, Industrial & Railway
8:1
50W
1 Output
24VDC
2.08A
Regulated
4.2kV
Fixed
36V
76.2mm
116.8mm
76.7mm
9.5V
75V
PST50W Series
4375204

RoHS

Each
20+
Kč4,775.483
Min: 20 / Mult: 20
ITE, Industrial & Railway
8:1
50W
1 Output
48VDC
1.05A
Regulated
4.2kV
Fixed
36V
76.2mm
116.8mm
76.7mm
9.5V
75V
PST50W Series
4375198

RoHS

Each
20+
Kč4,775.483
Min: 20 / Mult: 20
ITE, Industrial & Railway
8:1
50W
1 Output
28VDC
1.79A
Regulated
4.2kV
Fixed
36V
76.2mm
116.8mm
76.7mm
9.5V
75V
PST50W Series
4375195

RoHS

Each
20+
Kč4,775.483
Min: 20 / Mult: 20
ITE, Industrial & Railway
8:1
50W
1 Output
12VDC
4.17A
Regulated
4.2kV
Fixed
36V
76.2mm
116.8mm
76.7mm
9.5V
75V
PST50W Series
4375199

RoHS

Each
20+
Kč4,775.483
Min: 20 / Mult: 20
ITE, Industrial & Railway
8:1
50W
1 Output
48VDC
1.05A
Regulated
4.2kV
Fixed
36V
76.2mm
116.8mm
76.7mm
9.5V
75V
PST50W Series
4375200

RoHS

Each
20+
Kč4,775.483
Min: 20 / Mult: 20
ITE, Industrial & Railway
8:1
50W
1 Output
12VDC
4.17A
Regulated
4.2kV
Fixed
36V
76.2mm
116.8mm
76.7mm
9.5V
75V
PST50W Series
4375196

RoHS

Each
20+
Kč4,775.483
Min: 20 / Mult: 20
ITE, Industrial & Railway
8:1
50W
1 Output
15VDC
3.33A
Regulated
4.2kV
Fixed
36V
76.2mm
116.8mm
76.7mm
9.5V
75V
PST50W Series
4375201

RoHS

Each
20+
Kč4,775.483
Min: 20 / Mult: 20
ITE, Industrial & Railway
8:1
50W
1 Output
15VDC
3.33A
Regulated
4.2kV
Fixed
36V
76.2mm
116.8mm
76.7mm
9.5V
75V
PST50W Series
4375202

RoHS

Each
20+
Kč4,775.483
Min: 20 / Mult: 20
ITE, Industrial & Railway
8:1
50W
1 Output
24VDC
2.08A
Regulated
4.2kV
Fixed
36V
76.2mm
116.8mm
76.7mm
9.5V
75V
PST50W Series
4375203

RoHS

Each
20+
Kč4,775.483
Min: 20 / Mult: 20
ITE, Industrial & Railway
8:1
50W
1 Output
28VDC
1.79A
Regulated
4.2kV
Fixed
36V
76.2mm
116.8mm
76.7mm
9.5V
75V
PST50W Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account